Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (50)
-
Bandwidth (3dB)-Nom (8)
-
Common-mode Reject Ratio-Min (50)
-
Input Offset Voltage-Max (50)
-
Manufacturer (50)
Neg Supply Voltage-Nom (Vsup) (39)
-
Number of Functions (6)
-
Slew Rate-Nom (50)
-
Subcategory (5)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (47)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Part Life Cycle Code: Transferred

1 - 20 of 11,857 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Bandwidth (3dB)-Nom Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
Samacsys Manufacturer
LT1013DS8#PBF
Linear Technology
$1.8489
Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 500000 NO R-PDSO-G8 Not Qualified e3 113 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.903 mm LT1013DS8#PBF LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 compliant EAR99 8542.33.00.01 LT1013DS8#PBF, Operational Amplifier, 5 V, 8-Pin SOIC Linear Technology
LTC2051HVHS8#PBF
Linear Technology
$2.3015
Yes Transferred 3 µV 2 V/us 3 nA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES NO -6 V 3/5/+-5 V NO NO 6 V AUTOMOTIVE 3 MHz 562000 NO R-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 250 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LTC2051HVHS8#PBF LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 compliant EAR99 8542.33.00.01 Linear Technology LTC2051HVHS8#PBF Zero Drift Op Amp, 3MHz Rail-Rail, 8-Pin SOIC Linear Technology
LT1014DSW#PBF
Linear Technology
$3.2470
Yes Transferred 400 µV 0.4 V/us 38 nA 2.4 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 5/+-15 V 0.2 V/us 22 V COMMERCIAL 700000 R-PDSO-G16 Not Qualified e3 113 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.642 mm 7.493 mm 10.3 mm LT1014DSW#PBF LINEAR TECHNOLOGY CORP SOIC SOP, SOP16,.4 16 SW compliant EAR99 8542.33.00.01 LT1014DSW#PBF, Operational Amplifier, 5 V, 16-Pin SOIC W Linear Technology
LMV358AM8X
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred 7 mV 1.5 V/us 300 µA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES 2.7/5 V NO NO 6 V AUTOMOTIVE 1.2 MHz 320 NO R-PDSO-G8 Not Qualified e4 70 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.72 mm 3.9 mm 4.89 mm LMV358AM8X FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.33.00.01 LMV358AM8X, Operational Amplifier Voltag... more ON Semiconductor
LTC6409CUDB#TRMPBF
Linear Technology
$6.0389
Yes Transferred 1.4 mV 1720 V/us 160 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS 5.5 V COMMERCIAL 8 GHz R-PQCC-N10 Not Qualified e3 1 70 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 850 µm 2 mm 3 mm LTC6409CUDB#TRMPBF LINEAR TECHNOLOGY CORP QFN VQCCN, 10 UDB compliant EAR99 8542.33.00.01
LT6106CS5#TRMPBF
Linear Technology
$1.1107
Yes Transferred 350 µV 200 kHz 65 nA 130 µA 1 OPERATIONAL AMPLIFIER 12 V BIPOLAR VOLTAGE-FEEDBACK NO NO YES YES 12 V NO NO 44 V COMMERCIAL YES R-PDSO-G5 Not Qualified e3 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LT6106CS5#TRMPBF LINEAR TECHNOLOGY CORP SOT VSSOP, TSOP5/6,.11,37 5 S5 compliant EAR99 8542.33.00.01 Current Sensing Amplifier Linear Technology
LT6106HS5#TRMPBF
Linear Technology
$1.2657
Yes Transferred 350 µV 200 kHz 65 nA 130 µA 1 OPERATIONAL AMPLIFIER 12 V BIPOLAR VOLTAGE-FEEDBACK NO NO YES YES 12 V NO NO 44 V AUTOMOTIVE YES R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LT6106HS5#TRMPBF LINEAR TECHNOLOGY CORP SOT VSSOP, TSOP5/6,.11,37 5 S5 compliant EAR99 8542.33.00.01
LT1013IS8#PBF
Linear Technology
$3.2353
Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V INDUSTRIAL 500000 NO R-PDSO-G8 Not Qualified e3 113 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.903 mm LT1013IS8#PBF LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 compliant EAR99 8542.33.00.01 Linear Technology LT1013IS8#PBF, Dual Precision Op Amp, 5 V, 8-Pin Linear Technology
LTC6409IUDB#TRMPBF
Linear Technology
$6.6431
Yes Transferred 1.4 mV 1720 V/us 160 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS 5.5 V INDUSTRIAL 8 GHz R-PQCC-N10 Not Qualified e3 1 85 °C -40 °C 225 NOT SPECIFIED 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 850 µm 2 mm 3 mm LTC6409IUDB#TRMPBF LINEAR TECHNOLOGY CORP QFN VQCCN, 10 UDB compliant EAR99 8542.33.00.01
LT6220CS5#TRMPBF
Linear Technology
$1.7374
Yes Transferred 4.5 mV 15 V/us 900 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 50 MHz R-PDSO-G5 Not Qualified e3 100 dB 1 85 °C -40 °C 250 NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LT6220CS5#TRMPBF LINEAR TECHNOLOGY CORP SOT VSSOP, 5 S5 compliant EAR99 8542.33.00.01 LINEAR TECHNOLOGY - LT6220CS5#TRMPBF - O... more Linear Technology
LT6220IS5#TRMPBF
Linear Technology
$2.0778
Yes Transferred 4.5 mV 15 V/us 900 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 50 MHz R-PDSO-G5 Not Qualified e3 100 dB 1 85 °C -40 °C 250 NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LT6220IS5#TRMPBF LINEAR TECHNOLOGY CORP SOT VSSOP, 5 S5 compliant EAR99 8542.33.00.01 LINEAR TECHNOLOGY - LT6220IS5#TRMPBF - O... more Linear Technology
LT1991AIMS#PBF
Linear Technology
$2.0049
Yes Transferred 160 µV 0.12 V/us 7.5 nA 210 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V -20 V 5/+-15 V 20 V INDUSTRIAL 560 kHz S-PDSO-G10 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm LT1991AIMS#PBF LINEAR TECHNOLOGY CORP MSOP TSSOP, TSSOP10,.19,20 10 MS compliant EAR99 8542.33.00.01 LINEAR TECHNOLOGY - LT1991AIMS#PBF - Dif... more Linear Technology
LM324MX
Fairchild Semiconductor Corporation
Check for Price
Yes Yes Transferred 9 mV 500 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO YES +-1.5/+-16/3/32 V 32 V COMMERCIAL 1 MHz 15000 R-PDSO-G14 Not Qualified e3 75 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm LM324MX FAIRCHILD SEMICONDUCTOR CORP SOP SOP, SOP14,.25 14 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP compliant EAR99 8542.33.00.01 Operational Amplifiers - Op Amps SOP-14 Quad Op Amp ON Semiconductor
LT1013CN8#PBF
Linear Technology
$1.8794
Yes Transferred 400 µV 0.4 V/us 38 nA 1.2 mA 97 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO NO YES -22 V 5/+-15 V NO NO 0.2 V/us 22 V COMMERCIAL 500000 NO R-PDIP-T8 Not Qualified e3 113 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LT1013CN8#PBF LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 N compliant EAR99 8542.33.00.01 LT1013CN8#PBF, Operational Amplifier, 5 V, 8-Pin PDIP Linear Technology
LT1784CS5#TRMPBF
Linear Technology
$1.3424
Yes Transferred 4.5 mV 2.2 V/us 500 nA 975 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES YES NO YES -9 V +-1.25/+-9/2.5/18 V NO NO 1 V/us 9 V COMMERCIAL 2.6 MHz 35000 NO R-PDSO-G5 Not Qualified e3 70 dB 1 70 °C 250 NOT SPECIFIED 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LT1784CS5#TRMPBF LINEAR TECHNOLOGY CORP SOT VSSOP, TSOP5/6,.11,37 5 S5 compliant EAR99 8542.33.00.01 Op Amp GP RRIO +/-9V/18V TSOT23-5 Linear... more Linear Technology
LT1014CN#PBF
Linear Technology
$4.1867
Yes Transferred 400 µV 0.4 V/us 38 nA 2.4 mA 97 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 5/+-15 V 0.2 V/us 22 V COMMERCIAL 500000 R-PDIP-T14 Not Qualified e3 113 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm LT1014CN#PBF LINEAR TECHNOLOGY CORP DIP DIP, DIP14,.3 14 N compliant EAR99 8542.33.00.01 LT1014CN#PBF, Quad Operational Amplifier, 5 V, 14-Pin PDIP Linear Technology
LT1783CS5#TRMPBF
Linear Technology
$1.4484