If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (28)
-
Input Offset Voltage-Max (44)
-
Manufacturer (2)
Neg Supply Voltage-Nom (Vsup) (3)
-
Number of Functions (4)
-
Slew Rate-Nom (32)
-
Subcategory (2)
Supply Current-Max (40)
-
Supply Voltage-Nom (Vsup) (5)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Part Life Cycle Code: Unknown

1 - 20 of 404 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
ISL28208FBZ-T13
Intersil Corporation
Check for Price
Unknown 330 µV 0.4 V/us 700 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES YES -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 1.2 MHz 89000 NO R-PDSO-G8 Not Qualified e3 112 dB 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP DFN, MSOP, SOIC SOP, SOP8,.25 8, 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28118FUZ-T7A
Intersil Corporation
Check for Price
Unknown 270 µV 1 V/us 1.6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES NO -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 3.2 MHz 562000 NO S-PDSO-G8 Not Qualified e3 119 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP MSOP, SOIC TSSOP, TSSOP8,.19 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28117FBZ
Intersil Corporation
Check for Price
Unknown 190 µV 0.5 V/us 1.5 nA 680 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO YES YES -21 V +-5/+-15 V NO NO 21 V AUTOMOTIVE 1.5 MHz 3000000 NO R-PDSO-G8 Not Qualified e3 145 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP DFN, MSOP, SOIC SOP, SOP8,.25 8, 8, 8 compliant EAR99 8542.33.00.01
ISL28118FUZ
Intersil Corporation
Check for Price
Unknown 270 µV 1 V/us 1.6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES NO -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 3.2 MHz 562000 NO S-PDSO-G8 Not Qualified e3 117 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP MSOP, SOIC TSSOP, TSSOP8,.19 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28208FRTZ-T7A
Intersil Corporation
Check for Price
Unknown 330 µV 0.4 V/us 700 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES YES -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 1.2 MHz 89000 NO S-PDSO-N8 Not Qualified e3 112 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE TAPE AND REEL YES Matte Tin (Sn) - annealed NO LEAD 650 µm DUAL 800 µm 3 mm 3 mm INTERSIL CORP DFN, MSOP, SOIC VSON, SOLCC8,.12,25 8, 8, 8 compliant EAR99 8542.33.00.01 4 Weeks
ICL7612DCBAZ-T
Intersil Corporation
Check for Price
Unknown 2 mV 1.6 V/us 400 pA 2.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO -9 V +-1/+-8/2/16 V YES 9 V COMMERCIAL 1.4 MHz 4000 R-PDSO-G8 Not Qualified e3 96 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP PDIP, SOIC SOP, SOP8,.25 8, 8 compliant EAR99 8542.33.00.01 18 Weeks
ISL28117FBZ-T13
Intersil Corporation
Check for Price
Unknown 190 µV 0.5 V/us 1.5 nA 680 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO YES YES -42 V +-5/+-15 V NO NO 42 V AUTOMOTIVE 1.5 MHz 3000000 NO R-PDSO-G8 Not Qualified e3 145 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP DFN, MSOP, SOIC SOP, SOP8,.25 8, 8, 8 compliant EAR99 8542.33.00.01
ISL28118FUZ-T13
Intersil Corporation
Check for Price
Unknown 270 µV 1 V/us 800 nA 1.6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES NO -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 3.2 MHz 562000 NO S-PDSO-G8 Not Qualified e3 119 dB 2 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP MSOP, SOIC TSSOP, TSSOP8,.19 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28208FBZ
Intersil Corporation
Check for Price
Unknown 330 µV 0.4 V/us 700 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES YES -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 1.2 MHz 89000 NO R-PDSO-G8 Not Qualified e3 112 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP DFN, MSOP, SOIC SOP, SOP8,.25 8, 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28117FBZ-T7
Intersil Corporation
Check for Price
Unknown 190 µV 0.5 V/us 1.5 nA 680 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO YES YES -42 V +-5/+-15 V NO NO 42 V AUTOMOTIVE 1.5 MHz 3000000 NO R-PDSO-G8 Not Qualified e3 145 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP DFN, MSOP, SOIC SOP, SOP8,.25 8, 8, 8 compliant EAR99 8542.33.00.01
ISL28118FUZ-T7
Intersil Corporation
Check for Price
Unknown 270 µV 1 V/us 1.6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES NO -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 3.2 MHz 562000 NO S-PDSO-G8 Not Qualified e3 119 dB 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP MSOP, SOIC TSSOP, TSSOP8,.19 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28177FBZ
Intersil Corporation
Check for Price
Unknown 350 µV 0.2 V/us 1 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 44 V AUTOMOTIVE 600 kHz R-PDSO-G8 e3 140 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOIC SOP, 8 compliant EAR99 8542.33.00.01 26 Weeks
ISL28417FBBZ-T7A
Intersil Corporation
Check for Price
Unknown 120 µV 0.5 V/us 1.5 nA 2.72 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO YES YES -21 V +-2.25/+-20/4.5/40 V NO NO 21 V AUTOMOTIVE 1.5 MHz 3162000 NO R-PDSO-G14 Not Qualified e3 145 dB 2 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 8.6614 mm INTERSIL CORP SOIC, TSSOP SOP, SOP14,.25 14, 14 compliant EAR99 8542.33.00.01 9 Weeks
ISL28417FBBZ-T13
Intersil Corporation
Check for Price
Unknown 120 µV 0.5 V/us 1.5 nA 2.72 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO YES YES -21 V +-2.25/+-20/4.5/40 V NO NO 21 V AUTOMOTIVE 1.5 MHz 3162000 NO R-PDSO-G14 Not Qualified e3 145 dB 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.9116 mm 8.6614 mm INTERSIL CORP SOIC, TSSOP SOP, SOP14,.25 14, 14 compliant EAR99 8542.33.00.01 13 Weeks
ISL28417FBBZ
Intersil Corporation
Check for Price
Unknown 120 µV 0.5 V/us 1.5 nA 2.72 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO YES YES -21 V +-2.25/+-20/4.5/40 V NO NO 21 V AUTOMOTIVE 1.5 MHz 3162000 NO R-PDSO-G14 Not Qualified e3 145 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.7272 mm 3.91 mm 8.66 mm INTERSIL CORP SOIC, TSSOP SOP, SOP14,.25 14, 14 compliant EAR99 8542.33.00.01 9 Weeks
ISL28108FBZ
Intersil Corporation
Check for Price
Unknown 330 µV 0.4 V/us 350 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES YES -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 1.2 MHz 89000 NO R-PDSO-G8 Not Qualified e3 112 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP DFN, SOIC SOP, SOP8,.25 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28208FBZ-T7
Intersil Corporation
Check for Price
Unknown 330 µV 0.4 V/us 700 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES YES -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 1.2 MHz 89000 NO R-PDSO-G8 Not Qualified e3 112 dB 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP DFN, MSOP, SOIC SOP, SOP8,.25 8, 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28210FBZ-T7
Intersil Corporation
Check for Price
Unknown 1.3 mV 20 V/us 245 pA 7.8 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 5 pA YES 2 nA YES NO -21 V +-4.5/+-20/9/40 V 21 V AUTOMOTIVE 12.5 MHz 141000 R-PDSO-G8 Not Qualified e3 100 dB 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28208FRTZ
Intersil Corporation
Check for Price
Unknown 330 µV 0.4 V/us 700 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES YES -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 1.2 MHz 89000 NO S-PDSO-N8 Not Qualified e3 112 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 650 µm DUAL 800 µm 3 mm 3 mm INTERSIL CORP DFN, MSOP, SOIC HVSON, SOLCC8,.12,25 8, 8, 8 compliant EAR99 8542.33.00.01 5 Weeks
ISL28118FBZ
Intersil Corporation
Check for Price
Unknown 270 µV 1 V/us 1.6 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES NO -21 V +-1.5/+-20/3/40 V NO NO 21 V AUTOMOTIVE 3.2 MHz 708000 NO R-PDSO-G8 Not Qualified e3 117 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP MSOP, SOIC SOP, SOP8,.25 8, 8 compliant EAR99 8542.33.00.01 6 Weeks

Add to list:
Create New List