If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (4)
Average Bias Current-Max (IIB) (50)
-
Bandwidth (3dB)-Nom (50)
-
Common-mode Reject Ratio-Min (50)
-
Input Offset Voltage-Max (50)
-
Manufacturer (39)
Neg Supply Voltage-Nom (Vsup) (43)
-
Number of Functions (7)
-
Response Time-Nom (3)
-
Slew Rate-Nom (50)
-
Subcategory (6)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (50)
-
Voltage Gain-Nom (10)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Pbfree Code: Yes

1 - 20 of 17,731 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Part Package Code
Samacsys Description
NCV33072ADR2G
ON Semiconductor
$0.5060
Yes Active 5 mV 10 V/us 700 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V AUTOMOTIVE 4.5 MHz R-PDSO-G8 e3 97 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOP, 8 751-07 compliant EAR99 8542.33.00.01 4 Weeks
MCP6002-I/MS
Microchip Technology Inc
$0.3049
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 2/5 V NO NO 7 V INDUSTRIAL 1 MHz 25118 NO S-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 8 compliant EAR99 8542.39.00.01 12 Weeks MSOP Dual 1.8V 1MHz OpAmp,MCP6002-I/MS
TLC272CPSR
Texas Instruments
$0.7979
Yes Yes Active 12 mV 2.9 V/us 60 pA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO 3/16 V NO NO 2.5 V/us 18 V COMMERCIAL 1.7 MHz 5000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOP-8 8 compliant EAR99 8542.33.00.01 8 Weeks SOIC
LM358YDT
STMicroelectronics
$0.2178
Yes Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 40 nA NO NO NO +-1.5/+-15/3/30 V NO NO 0.3 V/us 32 V COMMERCIAL 1.1 MHz 25000 NO R-PDSO-G8 Not Qualified e4 60 dB 1 70 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks SOIC
NCV5230DR2G
ON Semiconductor
Check for Price
Yes Active 4 mV 0.25 V/us 300 nA 1.7 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 150 nA NO 100 nA NO NO NO NO YES 9 V AUTOMOTIVE 250 Hz 50000 NO R-PDSO-G8 e3 80 dB 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 ROUND SMALL OUTLINE TR YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 4 Weeks
LM2902D
Texas Instruments
$0.1694
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks SOIC LM2902DG4, Quad Operational Amplifier 1.2MHz 5 to 24V, 14-Pin SOIC
TLC27M2CPSR
Texas Instruments
$0.4152
Yes Yes Active 12 mV 0.43 V/us 600 pA 560 µA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES 5/10 V NO NO 18 V COMMERCIAL 525 kHz 15000 NO R-PDSO-G8 Not Qualified e4 91 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks SOIC
LM358DR2G
ON Semiconductor
$0.1735
Yes Active 7 mV 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 1 Week SOIC LM358DR2G, Dual Operational Amplifier 5 to 28V, 8-Pin SOIC
MC1458DR
Texas Instruments
$0.2259
Yes Yes Active 7.5 mV 0.5 V/us 800 nA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week SOIC
LM2902DRG4
Texas Instruments
$0.1361
Yes Yes Active 10 mV 0.5 V/us 250 nA 3 mA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 300 nA NO NO YES +-1.5/+-13/3/26 V NO NO 26 V AUTOMOTIVE 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 14 compliant EAR99 8542.33.00.01 6 Weeks SOIC Quadruple general-purpose operational amplifier<br />&nbsp;
MCP6002-E/SN
Microchip Technology Inc
$0.3091
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES 2/5 V NO NO 7 V AUTOMOTIVE 1 MHz 25110 NO R-PDSO-G8 Not Qualified e3 76 dB 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, SOLCC8,.11,20 8 compliant EAR99 8542.33.00.01 12 Weeks SOIC Microchip MCP6002-E/SN Op Amp, 1MHz, 3 V... more
OPA2336PA
Texas Instruments
$2.6201
Yes Yes Active 125 µV 0.03 V/us 10 pA 64 µA 76 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES 5 V NO NO 7.5 V INDUSTRIAL 100 kHz 31600 NO R-PDIP-T8 Not Qualified e4 86 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP-8 8 compliant EAR99 8542.33.00.01 1 Week DIP OPA2336PA, Dual Operational Amplifier 0.... more
MCP6002-I/SN
Microchip Technology Inc
$0.2970
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 2/5 V NO NO 7 V INDUSTRIAL 1 MHz 25110 NO R-PDSO-G8 Not Qualified e3 76 dB 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 11 Weeks SOIC 1MHz Low Power Dual Op Amplifier Microch... more
LM224DR
Texas Instruments
$0.1523
Yes Yes Active 7 mV 0.5 V/us 250 nA 3 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 100 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V OTHER 1.2 MHz 25000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 85 °C -25 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 14 compliant EAR99 8542.33.00.01 1 Week SOIC Quadruple Operational Amplifier
TLC274CD
Texas Instruments
$0.9692
Yes Yes Active 12 mV 3.6 V/us 60 pA 1.6 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO 3/16 V NO NO 18 V COMMERCIAL 1.7 MHz 10000