Filter Your Search
1 - 10 of 1,782 results
|
LT1357CS8#PBF
Analog Devices Inc
|
$7.4875 | No | Yes | Active | 1.3 mV | 220 V/us | 900 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 22000 | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | 1994-06-01 | Analog Devices | ||||||||||||||||||||
|
LT1012CN8#PBF
Analog Devices Inc
|
$7.4945 | No | Yes | Active | 200 µV | 0.2 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||
|
ADA4895-2ARMZ
Analog Devices Inc
|
$7.4950 | No | Yes | Active | 350 µV | 706 V/us | 16 µA | 6.4 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | AUTOMOTIVE | 56200 | YES | S-PDSO-G10 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC | ||||||||
|
OP262TRZ-EP
Analog Devices Inc
|
$7.4987 | No | Yes | Active | 1 mV | 13 V/us | 650 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | MILITARY | 15000 | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | SOIC | ||||||||||||||||||||||
|
AD746JN
Analog Devices Inc
|
$7.4994 | No | No | Obsolete | 2 mV | 75 V/us | 350 pA | 10 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 pA | YES | YES | NO | -18 V | 45 V/us | 18 V | COMMERCIAL | 13000 | 75000 | R-PDIP-T8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||
|
LT1079CN#PBF
Analog Devices Inc
|
$7.5000 | No | Yes | Active | 460 µV | 0.1 V/us | 11 nA | 94 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.04 V/us | 22 V | COMMERCIAL | 200 | 120000 | R-PDIP-T14 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||
|
AD8001ARZ
Analog Devices Inc
|
$7.5027 | No | Yes | Active | 9 mV | 1000 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 800 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 54 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC | |||||||||||
|
AD829JRZ-REEL7
Analog Devices Inc
|
$7.5029 | No | Yes | Active | 1 mV | 230 V/us | 8.2 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 750000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC | ||||||||||||||||||||
|
TLC1079CDG4
Texas Instruments
|
$7.5098 | No | Obsolete | 1.2 mV | 32000 V/us | 60 pA | 132 µA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 18 V | COMMERCIAL | 85 | 200000 | NO | R-PDSO-G14 | Not Qualified | e4 | 95 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||||||||
|
THS4502IDGN
Texas Instruments
|
$7.5149 | Yes | Yes | Active | 4 mV | 30 MHz | 2800 V/us | 5.2 µA | 28 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 4.6 µA | YES | 2 µA | NO | NO | NO | -8.25 V | NO | NO | 8.25 V | INDUSTRIAL | 370000 | 355 | YES | S-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP |