If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (1)
Input Offset Voltage-Max (1)
Manufacturer (1)
Number of Functions (1)
Slew Rate-Nom (1)
Subcategory (1)
Technology: BCDMOS

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Number of Functions Amplifier Type Technology Neg Supply Voltage Limit-Max Supply Voltage Limit-Max Temperature Grade JESD-30 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Shape Package Style Surface Mount Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Samacsys Description
ADHV4702-1BCPZ
Analog Devices Inc
Check for Price
No Yes Active 1 mV 74 V/us 2 pA 1 OPERATIONAL AMPLIFIER BCDMOS -112.5 V 112.5 V INDUSTRIAL S-XQCC-N12 160 dB 3 85 °C -40 °C 260 NOT SPECIFIED 12 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.7 mm QUAD 800 µm 7 mm 7 mm ANALOG DEVICES INC HVQCCN, 12 CP-12-8 compliant Precision Amplifiers 200V Precision Amplifier
ADHV4702-1BCPZ-R7
Analog Devices Inc
Check for Price
No Yes Active 1 mV 74 V/us 2 pA 1 OPERATIONAL AMPLIFIER BCDMOS -112.5 V 112.5 V INDUSTRIAL S-XQCC-N12 160 dB 3 85 °C -40 °C 260 NOT SPECIFIED 12 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.7 mm QUAD 800 µm 7 mm 7 mm ANALOG DEVICES INC HVQCCN, 12 CP-12-8 compliant

Add to list:
Create New List