Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Amplifier Type: OPERATIONAL AMPLIFIER Package Code: HTSSOP Technology: BICMOS Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
TLC082QDGNRQ1
Texas Instruments
$1.4663 Yes Yes Active 1.9 mV 16 V/us 50 pA 5 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 8.5 V/us 17 V AUTOMOTIVE 10000 100000 NO S-PDSO-G8 Not Qualified e4 110 dB 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLC084QPWPRQ1
Texas Instruments
$1.7027 Yes Yes Active 1.9 mV 16 V/us 50 pA 10 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 8.5 V/us 17 V AUTOMOTIVE 10000 100000 NO R-PDSO-G20 Not Qualified e4 110 dB 3 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.33.00.01 Texas Instruments
MAX9943AUA+T
Maxim Integrated Products
$1.2452 Yes Yes Transferred 240 µV 0.35 V/us 90 nA 950 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BICMOS VOLTAGE-FEEDBACK YES NO YES YES -20 V NO 20 V AUTOMOTIVE 2400 31620 NO S-PDSO-G8 Not Qualified e3 125 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP ROHS COMPLIANT, MO-187AA, USOP-8 8 compliant EAR99 8542.33.00.01
MAX9651AUA+
Maxim Integrated Products
$2.0790 Yes Yes Transferred 17 mV 40 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 19 V BICMOS VOLTAGE-FEEDBACK YES NO NO NO NO NO 22 V AUTOMOTIVE 35000 1 NO S-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP HTSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01
MAX9650AUA+
Maxim Integrated Products
$1.0832 Yes Yes Transferred 17 mV 40 V/us 1 µA 8 mA 1 OPERATIONAL AMPLIFIER 19 V BICMOS VOLTAGE-FEEDBACK YES NO NO NO NO NO 22 V AUTOMOTIVE 35000 0.1 NO S-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP UMAX-8 8 compliant EAR99 8542.33.00.01
MAX9943AUA+
Maxim Integrated Products
$1.1851 Yes Yes Transferred 240 µV 0.35 V/us 90 nA 950 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BICMOS VOLTAGE-FEEDBACK YES NO YES YES -20 V NO 20 V AUTOMOTIVE 2400 31620 NO S-PDSO-G8 Not Qualified e3 125 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP USOP-8 8 compliant EAR99 8542.33.00.01
MAX9650AUA+T
Analog Devices Inc
Check for Price Yes Active 17 mV 40 V/us 1 µA 1 OPERATIONAL AMPLIFIER 19 V BICMOS 22 V AUTOMOTIVE S-PDSO-G8 e3 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC 8-MINI_SO_EP-N/A 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-187, USOP, UMAX-8 8 compliant Analog Devices 8-MINI_SO_EP-N/A 2008-08-25
MAX9650AUA+
Analog Devices Inc
Check for Price Yes Active 17 mV 40 V/us 1 µA 8 mA 1 OPERATIONAL AMPLIFIER 19 V BICMOS VOLTAGE-FEEDBACK YES NO NO NO NO NO 22 V AUTOMOTIVE 35000 0.1 NO S-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC 8-MINI_SO_EP-N/A UMAX-8 8 compliant Analog Devices 8-MINI_SO_EP-N/A 2008-08-25
MAX9943AUA+T
Analog Devices Inc
$1.9294 Yes Active 240 µV 0.35 V/us 90 nA 950 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BICMOS VOLTAGE-FEEDBACK YES NO YES YES -20 V NO 20 V AUTOMOTIVE 2400 31620 NO S-PDSO-G8 Not Qualified e3 125 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A ROHS COMPLIANT, MO-187AA, USOP-8 8 compliant Analog Devices 8-MINI_SO-N/A 2009-03-10
MAX4294EUD
Rochester Electronics LLC
Check for Price No No Active 2 mV 0.2 V/us 90 nA 4 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V INDUSTRIAL 500 R-PDSO-G14 e0 90 dB 1 85 °C -40 °C 240 20 14 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 14 unknown