Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
-
-
Amplifier Type: OPERATIONAL AMPLIFIER Subcategory: Operational Amplifier Package Code: HTSSOP Technology: BICMOS
Select parts from the table below to compare.
Compare
Compare
MAX9651AUA+
Rochester Electronics LLC
Check for Price Yes Yes Active 17 mV 40 V/us 1 µA 2 OPERATIONAL AMPLIFIER 19 V BICMOS 22 V AUTOMOTIVE 35000 S-PDSO-G8 80 dB NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NOT SPECIFIED GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS LLC TSSOP ROHS COMPLIANT, MO-187, UMAX-8 8 unknown
MAX4294EUD
Rochester Electronics LLC
Check for Price No No Active 2 mV 0.2 V/us 90 nA 4 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V INDUSTRIAL 500 R-PDSO-G14 e0 90 dB 1 85 °C -40 °C 240 20 14 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 14 unknown