Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (36)
-
Common-mode Reject Ratio-Min (14)
-
Input Offset Voltage-Max (50)
-
Manufacturer (13)
Neg Supply Voltage-Nom (Vsup) (4)
-
Number of Functions (3)
-
Slew Rate-Nom (30)
-
Subcategory (2)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (4)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: BIFET

1 - 20 of 905 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
Samacsys Manufacturer
Factory Lead Time
ISL28210FBZ-T7A
Renesas Electronics Corporation
$3.3757
Active 1.3 mV 20 V/us 245 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET -21 V 21 V AUTOMOTIVE 12.5 MHz R-PDSO-G8 Not Qualified e3 100 dB 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ISL28210FBZ-T7A RENESAS ELECTRONICS CORP SOICN SOP, 8 M8.15E8 compliant EAR99 8542.33.00.01 Operational Amplifiers Precision Low Noise JFET Operational Amplifiers Renesas Electronics
AD713JRZ-16-REEL7
Analog Devices Inc
$8.6988
No Yes Active 2 mV 20 V/us 200 pA 13.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIFET VOLTAGE-FEEDBACK 200 pA YES 1.7 nA YES NO -18 V +-15 V 16 V/us 18 V COMMERCIAL 4 MHz 100000 R-PDSO-G16 Not Qualified e3 84 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm AD713JRZ-16-REEL7 ANALOG DEVICES INC SOIC SOP, SOP16,.4 16 RW-16 compliant EAR99 8542.33.00.01 Precision Amplifiers PREC HIGH Spd QUAD BIFET Analog Devices
AD713JRZ-16-REEL
Analog Devices Inc
$8.4539
No Yes Active 2 mV 20 V/us 200 pA 13.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIFET VOLTAGE-FEEDBACK 200 pA YES 1.7 nA YES NO -18 V +-15 V 16 V/us 18 V COMMERCIAL 4 MHz 100000 R-PDSO-G16 Not Qualified e3 84 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm AD713JRZ-16-REEL ANALOG DEVICES INC SOIC SOP, SOP16,.4 16 RW-16 compliant EAR99 8542.33.00.01
TLE2064CD
Texas Instruments
$4.4554
Yes Yes Active 6 mV 3.4 V/us 60 pA 345 µA 72 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 800 pA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.5 V/us 19 V COMMERCIAL 2 MHz 10000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TLE2064CD TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Quad JFET-Input High-Output-Drive uPower Operational Amplifier Texas Instruments 1 Week
TLE2064CDR
Texas Instruments
Check for Price
Yes Yes Active 6 mV 3.4 V/us 60 pA 345 µA 72 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 800 pA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.5 V/us 19 V COMMERCIAL 2 MHz 10000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TLE2064CDR TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 6 Weeks
TLE2082ACD
Texas Instruments
$2.5181
Yes Yes Active 3 mV 40 V/us 175 pA 1.95 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 350 pA YES NO NO -19 V +-5/+-15 V NO NO 25 V/us 19 V COMMERCIAL 10 MHz 8912.5 NO R-PDSO-G8 Not Qualified e4 98 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm TLE2082ACD TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments TLE2082ACD, Dual Op Amp, 9.4MHz, 8-Pin SOIC Texas Instruments 1 Week
TLE2082IDR
Texas Instruments
$2.1818
Yes Yes Active 6 mV 40 V/us 175 pA 1.95 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 950 pA YES NO NO -19 V +-5/+-15 V NO NO 22 V/us 19 V INDUSTRIAL 10 MHz 8912.5 NO R-PDSO-G8 Not Qualified e4 98 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm TLE2082IDR TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Dual High-Speed JFET-Input Operational Amplifier Texas Instruments 1 Week
TLE2082ID
Texas Instruments
$3.1979
Yes Yes Active 6 mV 40 V/us 175 pA 1.95 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 950 pA YES NO NO -19 V +-5/+-15 V NO NO 22 V/us 19 V INDUSTRIAL 10 MHz 8912.5 NO R-PDSO-G8 Not Qualified e4 98 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm TLE2082ID TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 TLE2082ID, Dual Operational Amplifier 9.4MHz, 8-Pin SOIC Texas Instruments 6 Weeks
TLE2062AID
Texas Instruments
$4.3067
Yes Yes Active 5.3 mV 3.4 V/us 4 nA 640 µA 65 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 2 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.1 V/us 19 V INDUSTRIAL 1.3 MHz 10000 NO R-PDSO-G8 Not Qualified e4 82 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2062AID TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier Texas Instruments 1 Week
TLE2072CD
Texas Instruments
$3.0109
Yes Yes Active 7.8 mV 35 V/us 5 nA 3.9 mA 79 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 100 pA YES NO NO -19 V +-5/+-15 V NO NO 25 V/us 19 V COMMERCIAL 9.4 MHz 8912.5 NO R-PDSO-G8 Not Qualified e4 89 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2072CD TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments TLE2072CD, Dual Op Amp, 9.4MHz, 8-Pin SOIC Texas Instruments 1 Week
TLE2064AID
Texas Instruments
$5.8680
Yes Yes Active 4 mV 3.4 V/us 60 pA 350 µA 72 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 2 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.1 V/us 19 V INDUSTRIAL 2 MHz 10000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TLE2064AID TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Excalibur JFET-Input High-Output-Drive uPower Quad Operational Amplifier Texas Instruments 1 Week
TLE2064IDR
Texas Instruments
$3.2433
Yes Yes Active 6 mV 3.4 V/us 60 pA 345 µA 72 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 2 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.1 V/us 19 V INDUSTRIAL 2 MHz 10000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TLE2064IDR TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 6 Weeks
LF353M/NOPB
Texas Instruments
$0.8416
Yes Yes Active 10 mV 13 V/us 200 pA 3.25 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIFET VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 4 MHz 15000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LF353M/NOPB TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Wide Bandwidth Dual JFET Input Operational Amplifier Texas Instruments 1 Week
TLE2062CDR
Texas Instruments
$2.3097
Yes Yes Active 2 mV 3.4 V/us 60 pA 690 µA 72 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 800 pA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.5 V/us 19 V COMMERCIAL 2 MHz 10000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2062CDR TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Dual JFET-Input High-Output-Drive uPower Operational Amplifier Texas Instruments 1 Week
TLE2061ID
Texas Instruments
$1.8952
Yes Yes Active 3 mV 3.4 V/us 60 pA 350 µA 72 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK YES 3 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.1 V/us 19 V INDUSTRIAL 2 MHz 10000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2061ID TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Single low power op-amp,TLE2061ID SO8 Te... more Texas Instruments 1 Week
TLE2064ID
Texas Instruments
$4.4844
Yes Yes Active 6 mV 3.4 V/us 60 pA 345 µA 72 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 2 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.1 V/us 19 V INDUSTRIAL 2 MHz 10000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TLE2064ID TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Quad JFET-Input High-Output-Drive uPower Operational Amplifier Texas Instruments 1 Week
TLE2062ID
Texas Instruments
$2.6560
Yes Yes Active 2 mV 3.4 V/us 60 pA 690 µA 72 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 2 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.1 V/us 19 V INDUSTRIAL 2 MHz 10000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2062ID TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Dual JFET-Input High-Output-Drive uPower Operational Amplifier Texas Instruments 6 Weeks
TLE2062IDR
Texas Instruments
$2.4576
Yes Yes Active 2 mV 3.4 V/us 60 pA 690 µA 72 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 2 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 2.1 V/us 19 V INDUSTRIAL 2 MHz 10000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2062IDR TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 TEXAS INSTRUMENTS - TLE2062IDR - Operati... more Texas Instruments 1 Week
TLE2072CDR
Texas Instruments
$2.9828
Yes Yes Active 7.8 mV 35 V/us 5 nA 3.9 mA 79 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 100 pA YES NO NO -19 V +-5/+-15 V NO NO 25 V/us 19 V COMMERCIAL 9.4 MHz 8912.5 NO R-PDSO-G8 Not Qualified e4 89 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2072CDR TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 TEXAS INSTRUMENTS - TLE2072CDR . - Opera... more Texas Instruments 6 Weeks
TLE2072ID
Texas Instruments
$2.8516
Yes Yes Active 9.1 mV 35 V/us 10 nA 3.9 mA 79 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 100 pA YES NO NO -19 V +-5/+-15 V NO NO 22 V/us 19 V INDUSTRIAL 9.4 MHz 8912.5 NO R-PDSO-G8 Not Qualified e4 89 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TLE2072ID TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Dual Low-Noise High-Speed JFET-Input Operational Amplifier Texas Instruments 1 Week

Add to list:
Create New List