Filter Your Search
11 - 20 of 886 results
|
TLE2074MJB
Texas Instruments
|
$26.2033 | Yes | No | Active | 6 mV | 40 V/us | 60 nA | 7.5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | MILITARY | 10000 | 7900 | NO | R-GDIP-T14 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2082IDR
Texas Instruments
|
$1.9919 | Yes | Yes | Active | 6 mV | 40 V/us | 10 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 950 pA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2082CDR
Texas Instruments
|
$1.9964 | Yes | Yes | Active | 6 mV | 40 V/us | 5 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 350 pA | YES | NO | NO | -19 V | NO | NO | 25 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TL032CP
Texas Instruments
|
$0.4991 | Yes | Yes | Active | 1.5 mV | 2.9 V/us | 400 pA | 560 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | NO | 1.5 V/us | 18 V | COMMERCIAL | 1100 | 5000 | NO | R-PDIP-T8 | Not Qualified | e4 | 94 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TL032IP
Texas Instruments
|
$0.4287 | Yes | Yes | Active | 1.5 mV | 2.9 V/us | 900 pA | 560 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1100 | 5000 | NO | R-PDIP-T8 | Not Qualified | e4 | 94 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2064BMJB
Texas Instruments
|
$48.4202 | Yes | No | Active | 2 mV | 3.4 V/us | 30 nA | 1.38 mA | 72 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 15 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2061CDR
Texas Instruments
|
$1.0099 | Yes | Yes | Active | 3 mV | 3.4 V/us | 2 nA | 350 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 1 nA | YES | NO | YES | -19 V | NO | NO | 2.5 V/us | 19 V | COMMERCIAL | 2000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2072AIDR
Texas Instruments
|
$2.6023 | Yes | Yes | Active | 3.5 mV | 40 V/us | 10 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TL034AIDR
Texas Instruments
|
$3.2086 | Yes | Yes | Active | 1.5 mV | 2.9 V/us | 900 pA | 1.12 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1100 | 4000 | NO | R-PDSO-G14 | Not Qualified | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2072IDR
Texas Instruments
|
$1.9901 | Yes | Yes | Active | 6 mV | 40 V/us | 10 nA | 3.9 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 22 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |