Filter Your Search
21 - 30 of 886 results
|
TLE2071IDR
Texas Instruments
|
$1.2222 | Yes | Yes | Active | 4 mV | 40 V/us | 10 nA | 2.2 mA | 79 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 24 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2062BMJGB
Texas Instruments
|
$17.8298 | Yes | No | Active | 1 mV | 3.4 V/us | 30 nA | 650 µA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 15 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2061MFKB
Texas Instruments
|
$19.6421 | Yes | No | Active | 3 mV | 3.4 V/us | 30 nA | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 20 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | S-CQCC-N20 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
JL147BCA
Texas Instruments
|
$21.5447 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 16 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 4000 | 20000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2072MJGB
Texas Instruments
|
$15.0077 | Yes | No | Active | 6 mV | 40 V/us | 60 nA | 3.9 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 18 V/us | 19 V | MILITARY | 10000 | 7900 | NO | R-GDIP-T8 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2072AMJGB
Texas Instruments
|
$20.7722 | Yes | No | Active | 3.5 mV | 40 V/us | 60 nA | 3.9 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 18 V/us | 19 V | MILITARY | 10000 | 7900 | NO | R-GDIP-T8 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2071AMJGB
Texas Instruments
|
$15.6635 | Yes | No | Active | 2 mV | 40 V/us | 60 nA | 2.2 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 20 V/us | 19 V | MILITARY | 10000 | 7900 | NO | R-GDIP-T8 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2064CN
Texas Instruments
|
$3.6143 | Yes | Yes | Active | 6 mV | 3.4 V/us | 2 nA | 1.38 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -19 V | NO | NO | 2.5 V/us | 19 V | COMMERCIAL | 2000 | 10000 | NO | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TLE2064IN
Texas Instruments
|
$3.1793 | Yes | Yes | Active | 6 mV | 3.4 V/us | 4 nA | 1.38 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 2 nA | YES | NO | YES | -19 V | NO | NO | 2.1 V/us | 19 V | INDUSTRIAL | 2000 | 10000 | NO | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2064IDR
Texas Instruments
|
$2.9529 | Yes | Yes | Active | 6 mV | 3.4 V/us | 4 nA | 1.38 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 2 nA | YES | NO | YES | -19 V | NO | NO | 2.1 V/us | 19 V | INDUSTRIAL | 2000 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |