Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 51,349 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: BIPOLAR Sorted By: false
Select parts from the table below to compare.
Compare
Compare
LM124
AMD
Check for Price Obsolete 7 mV 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR MILITARY 1000 R-XUUC-N14 Not Qualified 85 dB 125 °C -55 °C 14 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE 0.058 X 0.063 INCH, DIE-14 14 unknown EAR99 8542.33.00.01
ADA4096-2ARMZ
Analog Devices Inc
$4.4439 No Yes Active 500 µV 0.3 V/us 19 nA 200 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 15 nA YES YES YES -18 V 18 V AUTOMOTIVE 595 7080 S-PDSO-G8 Not Qualified e3 86 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 compliant EAR99 8542.39.00.01 RM-8 Analog Devices
LM324N
Texas Instruments
$0.1960 Yes Active 7 mV 0.5 V/us 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA YES NO YES NO NO 32 V COMMERCIAL 1200 25000 NO R-PDIP-T14 Not Qualified e4 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP SOP14,.25 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments 1986-02-11
LM358DR
Texas Instruments
$0.1474 Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01
LM324N
onsemi
$0.2446 Yes Obsolete 9 mV 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES NO NO 32 V COMMERCIAL 15000 R-PDIP-T14 Not Qualified e3 75 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.2 mm ONSEMI DIP DIP-14 14 compliant EAR99 8542.33.00.01 646-06 onsemi
OPA2251UA
Texas Instruments
$3.5963 Yes Yes Lifetime Buy 250 µV 0.01 V/us 25 nA 76 µA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES 2 nA NO YES YES -18 V NO NO 18 V INDUSTRIAL 35 100000 NO R-PDSO-G8 Not Qualified e4 124 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM324N
Rochester Electronics LLC
Check for Price Yes Yes Active 9 mV 0.5 V/us 500 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 1200 R-PDIP-T14 e3 80 dB NOT APPLICABLE 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 unknown
LM358DR
ROHM Semiconductor
$0.3993 Yes Yes Obsolete 9 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO NO NO NO 32 V COMMERCIAL 700 25000 NO R-PDSO-G8 Not Qualified 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES GULL WING 1.27 mm DUAL 1.65 mm 3.9 mm 4.9 mm ROHM CO LTD SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
ADA4898-2YRDZ
Analog Devices Inc
$7.2465 No Yes Active 160 µV 50 V/us 500 nA 17.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO YES NO -18 V NO NO 18 V INDUSTRIAL 22380 NO R-PDSO-G8 Not Qualified e3 120 dB 3 105 °C -40 °C 260 40 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 RD-8-2 Analog Devices
AD822ARZ
Analog Devices Inc
$6.7377 No Yes Active 3 mV 3 V/us 5 nA 1.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 25 pA YES YES NO YES -18 V NO NO 18 V INDUSTRIAL 1900 20000 NO R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 R-8 Analog Devices