Filter Your Search
1 - 10 of 3,046 results
|
TLC274IDR
Texas Instruments
|
$0.8738 | Yes | Yes | Active | 10 mV | 3.6 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | INDUSTRIAL | 2000 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | |||
|
TLC274CDR
Texas Instruments
|
$1.1670 | Yes | Yes | Active | 10 mV | 3.6 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 2000 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | ||||
|
TLC272CDR
Texas Instruments
|
$0.7771 | Yes | Yes | Active | 10 mV | 3.6 V/us | 60 pA | 3.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 2.5 V/us | 18 V | COMMERCIAL | 2000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLC274MDRG4
Texas Instruments
|
$1.1100 | Yes | Yes | Active | 10 mV | 3.6 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | MILITARY | 2000 | 5000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | |||
|
TLV2462ID
Texas Instruments
|
$1.7368 | Yes | Yes | Active | 2 mV | 1.6 V/us | 75 nA | 1.3 mA | 71 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 6400 | 31622 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2462IDR
Texas Instruments
|
$1.5238 | Yes | Yes | Active | 2 mV | 1.6 V/us | 75 nA | 1.3 mA | 71 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 6400 | 31622 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMC7101AIM5X/NOPB
Texas Instruments
|
$0.9367 | Yes | Yes | Active | 3 mV | 1.1 V/us | 64 pA | 950 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 64 pA | YES | 32 pA | YES | NO | YES | NO | NO | 0.4 V/us | 16 V | INDUSTRIAL | 1100 | 34000 | NO | R-PDSO-G5 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMC7101BIM5X/NOPB
Texas Instruments
|
$0.7582 | Yes | Yes | Active | 3 mV | 1.1 V/us | 64 pA | 950 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 64 pA | YES | 32 pA | YES | NO | YES | NO | NO | 0.4 V/us | 16 V | INDUSTRIAL | 1100 | 34000 | NO | R-PDSO-G5 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2462IDGKR
Texas Instruments
|
$2.0256 | Yes | Yes | Active | 2 mV | 1.6 V/us | 75 nA | 1.3 mA | 71 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 6400 | 31622 | NO | S-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2462IDGK
Texas Instruments
|
$1.7381 | Yes | Yes | Active | 2 mV | 1.6 V/us | 75 nA | 1.3 mA | 71 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 6400 | 31622 | NO | S-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |