Filter Your Search
1 - 10 of 21,251 results
|
TTMC14575AL
Twilight Technology Inc
|
Check for Price | No | Active | 30 mV | 5.9 mA | 15 µs | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 0.6 V/us | 18 V | MILITARY | 1000 | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
OPA735AID
Texas Instruments
|
$2.7124 | Yes | Yes | Active | 5 µV | 1.5 V/us | 200 pA | 750 µA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 300 pA | YES | YES | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1600 | 562000 | NO | R-PDSO-G8 | Not Qualified | e4 | 130 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | SOIC | SOP, SOP8,.25 | 8 | Texas Instruments | |||||||
|
LTC6268HS8-10#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.5 mV | 1500 V/us | 4 pA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 5.5 V | AUTOMOTIVE | 4000000 | R-PDSO-G8 | e3 | 50 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | compliant | SOIC | 0.150 INCH, PLASTIC, LEAD FREE, SOIC-8 | 8 | S8 | ||||||||||||||||||||||||||||||
|
ICL7642BMJD/HR
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 7 mV | 0.016 V/us | 400 pA | 88 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -9 V | 9 V | MILITARY | 44 | 5000 | R-GDIP-T14 | Not Qualified | e0 | 91 dB | 1 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.33.00.01 | DIP | 0.300 INCH, CERAMIC, DIP-14 | 14 | |||||||||||||||
|
LTC6082CDD
Linear Technology
|
Check for Price | No | No | Obsolete | 90 µV | 1 V/us | 40 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | COMMERCIAL | 3600 | S-PDSO-N10 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.33.00.01 | SON | HVSON, | 10 | ||||||||||||||||||||||||||||
|
TLC27M2BCJG
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 600 pA | 800 µA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 18 V | COMMERCIAL | 635 | 15000 | NO | R-GDIP-T8 | Not Qualified | 94 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | DIP | DIP, DIP8,.3 | 8 | ||||||||||||||||||||
|
ICL7613EMTY/C
General Electric Solid State
|
Check for Price | No | Obsolete | 25 mV | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.33.00.01 | , CAN8,.2 | |||||||||||||||||||||||||||||||||||||
|
TLC279IN
Texas Instruments
|
$1.9557 | Yes | Yes | Active | 900 µV | 3.6 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | INDUSTRIAL | 1700 | 10000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | Texas Instruments | 1988-03-17 | |||||||||
|
LTC2051IMS8
Linear Technology
|
Check for Price | No | Transferred | 3 µV | 2 V/us | 100 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | NO | NO | NO | 7 V | INDUSTRIAL | 3000 | 562000 | NO | S-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | not_compliant | EAR99 | 8542.33.00.01 | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | |||||||||||||||
|
TLV2780IDG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 mV | 4.8 V/us | 300 pA | 820 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 1.89 V/us | 4 V | AUTOMOTIVE | 8000 | 50000 | NO | R-PDSO-G8 | Not Qualified | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.33.00.01 | SOIC | SOP, SOP8,.25 | 8 |