If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (13)
-
Common-mode Reject Ratio-Min (7)
-
Input Offset Voltage-Max (9)
-
Manufacturer (4)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (2)
-
Slew Rate-Nom (7)
-
Subcategory (2)
Supply Current-Max (8)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: FET

1 - 20 of 45 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Manufacturer Package Code
Samacsys Description
OPA604AU
Texas Instruments
$2.2571
Yes Yes Active 5 mV 25 V/us 200 pA 7 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK YES YES NO NO -25 V +-15 V NO NO 15 V/us 25 V INDUSTRIAL 20 MHz 10000 NO R-PDSO-G8 Not Qualified e4 100 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week
AD795JRZ
Analog Devices Inc
$7.4603
No Yes Active 1 mV 1 V/us 3 pA 1.5 mA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 3 pA YES 1 pA YES NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1.6 MHz 100000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant EAR99 8542.31.00.01 R-8
AD795JRZ-REEL7
Analog Devices Inc
$5.7921
No Yes Active 1 mV 1 V/us 3 pA 1.5 mA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 3 pA YES 1 pA YES NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1.6 MHz 100000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant EAR99 8542.31.00.01 R-8
AD795JRZ-REEL
Analog Devices Inc
Check for Price
No Yes Active 1 mV 1 V/us 3 pA 1.5 mA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 3 pA YES 1 pA YES NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1.6 MHz 100000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant EAR99 8542.31.00.01 R-8
OPA604AP
Texas Instruments
$2.3319
Yes Yes Active 5 mV 25 V/us 200 pA 7 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK YES YES NO NO -25 V +-15 V NO NO 15 V/us 25 V INDUSTRIAL 20 MHz 10000 NO R-PDIP-T8 Not Qualified e4 100 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 9.81 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 6 Weeks OPA604AP, Operational Amplifier 20MHz, 8-Pin PDIP
AD795JR-REEL
Analog Devices Inc
Check for Price
No No Obsolete 1 mV 1 V/us 3 pA 1.5 mA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 3 pA YES 1 pA YES NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1.6 MHz 100000 NO R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 not_compliant EAR99 8542.33.00.01
AD795JR-REEL7
Analog Devices Inc
Check for Price
No No Obsolete 1 mV 1 V/us 3 pA 1.5 mA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 3 pA YES 1 pA YES NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1.6 MHz 100000 NO R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 not_compliant EAR99 8542.33.00.01
AD515AKH
Analog Devices Inc
Check for Price
No Obsolete 1 mV 3 V/us 0.15 pA 1.5 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 0.15 pA YES YES NO -18 V +-15 V 0.3 V/us 18 V COMMERCIAL 1 MHz 40000 O-MBCY-W8 Not Qualified e0 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC TO-99 HERMETIC SEALED, TO-99, 8 PIN 8 unknown EAR99 8542.33.00.01
AD515AKH
Rochester Electronics LLC
Check for Price
No No Active 1 mV 3 V/us 0.15 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V FET -18 V 18 V COMMERCIAL 1 MHz O-MBCY-W8 COMMERCIAL e0 80 dB NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-99 TO-99, 8 unknown
AD515AJH
Rochester Electronics LLC
Check for Price
No No Active 3 mV 3 V/us 0.3 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V FET -18 V 18 V COMMERCIAL 1 MHz O-MBCY-W8 COMMERCIAL e0 94 dB NOT SPECIFIED 70 °C NOT APPLICABLE NOT APPLICABLE 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-99 TO-99, 8 unknown
AD822SQ/883B
Analog Devices Inc
Check for Price
No Obsolete 1 mV 3.5 V/us 10 pA 750 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 25 pA YES YES NO YES -18 V 5/+-5/+-15 V 18 V MILITARY 2 MHz R-GDIP-T8 Not Qualified e0 80 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
AD822AQ
Analog Devices Inc
Check for Price
No Obsolete 1 mV 3.5 V/us 10 pA 750 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V FET -18 V 18 V INDUSTRIAL 2 MHz R-GDIP-T8 Not Qualified e0 80 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.33.00.01
AD822BQ
Analog Devices Inc
Check for Price
No Obsolete 500 µV 3.5 V/us 5 pA 750 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V FET -18 V 18 V INDUSTRIAL 2 MHz R-GDIP-T8 Not Qualified e0 80 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.33.00.01
AD843SE
Analog Devices Inc
Check for Price
No Obsolete 2 mV 250 V/us 2.5 nA 13 mA 60 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 2.5 nA YES NO -18 V +-15 V 160 V/us 18 V MILITARY 34 MHz 15000 S-CQCC-N20 Not Qualified e0 72 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC CERAMIC, LCC-20 20 unknown EAR99 8542.33.00.01
AD820AQ
Analog Devices Inc
Check for Price
No Obsolete 1 mV 3.5 V/us 10 pA 750 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V FET -18 V 18 V INDUSTRIAL 2 MHz R-GDIP-T8 Not Qualified e0 80 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.33.00.01
AD820SQ/883B
Analog Devices Inc
Check for Price
No Obsolete 1 mV 3.5 V/us 10 pA 750 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 25 pA YES YES NO YES -18 V 5/+-5/+-15 V 18 V MILITARY 2 MHz 15000 R-GDIP-T8 Not Qualified e0 80 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
AD820BQ
Analog Devices Inc
Check for Price
No Obsolete 500 µV 3.5 V/us 5 pA 750 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V FET -18 V 18 V INDUSTRIAL 2 MHz R-GDIP-T8 Not Qualified e0 80 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.33.00.01
OPA604AP
Burr-Brown Corp
Check for Price
No Transferred 5 mV 25 V/us 6 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK YES YES NO -25 V +-5/+-24 V 15 V/us 25 V OTHER 20 MHz 10000 R-PDIP-T8 Not Qualified e0 100 dB 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP PLASTIC, DIP-8 unknown
AD795KN
Analog Devices Inc
Check for Price
No Obsolete 400 µV 1 V/us 1 pA 1.5 mA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK 1 pA YES YES YES -18 V +-15 V 18 V COMMERCIAL 1.6 MHz 100000 R-PDIP-T8 Not Qualified e0 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ANALOG DEVICES INC DIP MINI, PLASTIC, DIP-8 8 unknown EAR99 8542.31.00.01
OPA604AU
Burr-Brown Corp
Check for Price
No Transferred 5 mV 25 V/us 6 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V FET VOLTAGE-FEEDBACK YES YES NO -25 V +-5/+-24 V 15 V/us 25 V OTHER 20 MHz 10000 R-PDSO-G8 Not Qualified e0 100 dB 85 °C -25 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SO-8 unknown

Add to list:
Create New List