Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Technology: GAAS
Select parts from the table below to compare.
Compare
Compare
AOP1510J3
ANADIGICS Inc
Check for Price No Obsolete 200 mV 42 mA 1 OPERATIONAL AMPLIFIER 9 V -9 V GAAS VOLTAGE-FEEDBACK YES NO 500 V/us 11 V OTHER 150000 YES R-XDIP-T16 Not Qualified e0 85 °C -20 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANADIGICS INC DIP, DIP16,.3 unknown EAR99 8542.33.00.01
AOP3510J3
ANADIGICS Inc
Check for Price No Transferred 55 mA 1 OPERATIONAL AMPLIFIER 8 V -8 V GAAS VOLTAGE-FEEDBACK YES NO 1000 V/us 9 V INDUSTRIAL 350000 YES R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ANADIGICS INC DIP, DIP16,.3 unknown EAR99 8542.33.00.01
AOP3510F1
ANADIGICS Inc
Check for Price No Transferred 55 mA 1 OPERATIONAL AMPLIFIER 8 V -8 V GAAS VOLTAGE-FEEDBACK YES NO 1000 V/us 9 V INDUSTRIAL 350000 YES R-XDFP-F8 Not Qualified e0 85 °C -40 °C 8 CERAMIC DFP FL8,.2 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL ANADIGICS INC DFP, FL8,.2 unknown EAR99 8542.33.00.01
AOP3510J3
Coherent Thermal Solutions
Check for Price No Obsolete 55 mA 1 OPERATIONAL AMPLIFIER 8 V -8 V GAAS VOLTAGE-FEEDBACK YES NO 1000 V/us 9 V INDUSTRIAL 350000 YES R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL II-VI INC DIP, DIP16,.3 unknown EAR99 8542.33.00.01
HS6906
Hitachi Ltd
Check for Price No Obsolete OPERATIONAL AMPLIFIER -6 V GAAS COMMERCIAL EXTENDED R-PDFP-F32 Not Qualified e0 80 °C -10 °C 32 PLASTIC/EPOXY DFP FL32,.5 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HITACHI LTD DFP, FL32,.5 unknown EAR99 8542.33.00.01
AOP3510F1
Coherent Thermal Solutions
Check for Price No Transferred 55 mA 1 OPERATIONAL AMPLIFIER 8 V -8 V GAAS VOLTAGE-FEEDBACK YES NO 1000 V/us 9 V INDUSTRIAL 350000 YES R-XDFP-F8 Not Qualified e0 85 °C -40 °C 8 CERAMIC DFP FL8,.2 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL II-VI INC DFP, FL8,.2 unknown EAR99 8542.33.00.01
HS6907
Hitachi Ltd
Check for Price No Obsolete OPERATIONAL AMPLIFIER -6 V GAAS COMMERCIAL EXTENDED R-PDFP-F32 Not Qualified e0 80 °C -10 °C 32 PLASTIC/EPOXY DFP FL32,.5 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HITACHI LTD DFP, FL32,.5 unknown EAR99 8542.33.00.01