If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (38)
-
Common-mode Reject Ratio-Min (10)
-
Input Offset Voltage-Max (50)
-
Manufacturer (41)
Neg Supply Voltage-Nom (Vsup) (20)
-
Number of Functions (2)
-
Slew Rate-Nom (50)
-
Subcategory (4)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (19)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: HYBRID

1 - 20 of 830 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
AD8037ARZ
Analog Devices Inc
$8.4200
No Yes Active 10 mV 1500 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 9 µA YES (AVCL>=2) NO -6.3 V +-5 V 1100 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 AD8037ARZ, Operational Amplifier Voltage Feedback,, 8-Pin SOIC
AD8036ARZ-REEL
Analog Devices Inc
Check for Price
No Yes Active 11 mV 1200 V/us 15 µA 25 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 10 µA YES NO NO NO -6.3 V +-5 V NO NO 900 V/us 6.3 V INDUSTRIAL 240 MHz 100 YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01
AD8037ARZ-REEL7
Analog Devices Inc
$7.1455
No Yes Active 10 mV 1500 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 9 µA YES (AVCL>=2) NO -6.3 V +-5 V 1100 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01
5962-9559701MPA
Analog Devices Inc
$58.3600
No No Active 8 mV 1500 V/us 25 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 10 µA YES NO -6.3 V +-5 V 6.3 V MILITARY 251000 YES R-GDIP-T8 Qualified e0 125 °C -55 °C NOT APPLICABLE MIL-STD-883 NOT APPLICABLE 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP CERDIP-8 8 Q-8 unknown EAR99 8542.39.00.01
PA02
Apex Microtechnology Inc
$93.0635
Yes Yes Active 10 mV 20 V/us 200 pA 37 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 200 pA YES YES NO -19 V +-15 V YES 13 V/us 19 V MILITARY 4.5 MHz 20000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO NICKEL (NI) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA12A
Apex Microtechnology Inc
$110.3148
Yes Yes Active 4 mV 4 V/us 20 nA 50 mA 74 dB 1 OPERATIONAL AMPLIFIER 40 V -40 V HYBRID VOLTAGE-FEEDBACK 20 nA YES NO -50 V +-40 V YES 2.5 V/us 50 V MILITARY 4 MHz 63000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA73
Apex Microtechnology Inc
$81.7272
Yes Yes Active 10 mV 2.6 V/us 40 nA 30 mA 70 dB 1 OPERATIONAL AMPLIFIER 28 V -28 V HYBRID VOLTAGE-FEEDBACK 40 nA YES NO -34 V +-28 V YES 1 V/us 34 V OTHER 1 MHz 35000 O-MBFM-P8 Not Qualified 110 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
AM-500GC
DATEL Inc
Check for Price
No Active 3 mV 1800 V/us 4 nA 33 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 4 nA YES NO -18 V +-15 V YES 18 V COMMERCIAL 130 MHz YES R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.953 mm 7.62 mm DATEL INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01
PA02A
Apex Microtechnology Inc
$96.2567
Yes Yes Active 3 mV 20 V/us 100 pA 37 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 100 pA YES YES NO -19 V +-15 V YES 13 V/us 19 V MILITARY 4.5 MHz 20000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
MP38CL
Apex Microtechnology Inc
$77.0360
No Yes Active 10 mV 200 pA 1 OPERATIONAL AMPLIFIER 75 V -75 V HYBRID -100 V 100 V INDUSTRIAL 2 MHz R-XDMA-P30 Not Qualified e2 98 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 30 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN NICKEL PIN/PEG DUAL APEX MICROTECHNOLOGY INC MODULE , 30 compliant EAR99 8542.33.00.01
MP39CL
Apex Microtechnology Inc
$80.2709
No Yes Active 10 mV 200 pA 1 OPERATIONAL AMPLIFIER 40 V -40 V HYBRID -50 V 50 V INDUSTRIAL 2 MHz R-XDMA-P30 Not Qualified e2 98 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 30 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN NICKEL PIN/PEG DUAL APEX MICROTECHNOLOGY INC MODULE , 30 compliant EAR99 8542.33.00.01
PA61M/883
Apex Microtechnology Inc
$289.4500
No No Active 10.4 mV 30 nA 15 mA 74 dB 1 OPERATIONAL AMPLIFIER 32 V -32 V HYBRID VOLTAGE-FEEDBACK 30 nA YES NO -45 V +-32 V YES 1 V/us 45 V MILITARY 1 MHz 63000 O-MBFM-P8 Not Qualified e0 74 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-3 , CAN8/9,.5FL 8 compliant EAR99 8542.33.00.01
PA61
Apex Microtechnology Inc
$96.1478
Yes Yes Active 6 mV 2.8 V/us 30 nA 10 mA 74 dB 1 OPERATIONAL AMPLIFIER 32 V -32 V HYBRID VOLTAGE-FEEDBACK 30 nA YES NO -45 V +-32 V YES 1 V/us 45 V MILITARY 1 MHz 63000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA12
Apex Microtechnology Inc
$101.5052
Yes Yes Active 6 mV 4 V/us 30 nA 50 mA 74 dB 1 OPERATIONAL AMPLIFIER 40 V -40 V HYBRID VOLTAGE-FEEDBACK 30 nA YES NO -50 V +-40 V YES 2.5 V/us 50 V MILITARY 4 MHz 63000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA61A
Apex Microtechnology Inc
$118.6100
Yes Yes Active 4 mV 2.8 V/us 20 nA 10 mA 74 dB 1 OPERATIONAL AMPLIFIER 32 V -32 V HYBRID VOLTAGE-FEEDBACK 20 nA YES NO -45 V +-32 V YES 1 V/us 45 V MILITARY 1 MHz 63000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C 300 10 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA76A
Apex Microtechnology Inc
$72.5183
Yes Yes Active 7 mV 1.4 V/us 250 nA 40 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 250 nA YES NO NO NO +-2.5/+-20,5/40 V YES NO 0.5 V/us 20 V MILITARY 1.4 MHz 28100 NO O-MBFM-P8 Not Qualified 70 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO NICKEL PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA51A
Apex Microtechnology Inc
$97.8343
Yes Yes Active 8 mV 2.6 V/us 30 nA 10 mA 80 dB 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID VOLTAGE-FEEDBACK 20 nA YES NO -40 V +-34 V YES 1 V/us 40 V MILITARY 1 MHz 50000 O-MBFM-P8 Not Qualified 110 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA74A
Apex Microtechnology Inc
$78.7991
Yes Yes Active 7 mV 1.4 V/us 250 nA 40 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 250 nA YES NO +-2.5/+-20,5/40 V YES 0.5 V/us 20 V MILITARY 1.4 MHz 28100 O-MBFM-P8 Not Qualified 70 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA10
Apex Microtechnology Inc
$84.1927
Yes Yes Active 6 mV 3 V/us 30 nA 30 mA 74 dB 1 OPERATIONAL AMPLIFIER 40 V -40 V HYBRID VOLTAGE-FEEDBACK 30 nA YES NO -50 V +-40 V YES 2 V/us 50 V MILITARY 4 MHz 63000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO Nickel (Ni) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01
PA10A
Apex Microtechnology Inc
$102.6496
Yes Yes Active 4 mV 3 V/us 20 nA 30 mA 74 dB 1 OPERATIONAL AMPLIFIER 40 V -40 V HYBRID VOLTAGE-FEEDBACK 20 nA YES NO -50 V +-40 V YES 2 V/us 50 V MILITARY 4 MHz 63000 O-MBFM-P8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01

Add to list:
Create New List