Filter Your Search
31 - 40 of 744 results
|
5962-9082801HXC
Micron Technology Inc
|
Check for Price | Active | 6 mV | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | -50 V | 50 V | MILITARY | O-XBFM-P8 | Not Qualified | e4 | 74 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | GOLD | PIN/PEG | BOTTOM | MICRON TECHNOLOGY INC | BFM | FM-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
AD8037ARZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 9 µA | YES (AVCL>=2) | NO | -6.3 V | 1100 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | R-8 | Analog Devices | |||||||||
|
5962-9065901HXC
Micron Technology Inc
|
Check for Price | Active | 6 mV | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | -50 V | 50 V | MILITARY | 4000 | O-XBFM-P8 | Not Qualified | e4 | 74 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | GOLD | PIN/PEG | BOTTOM | MICRON TECHNOLOGY INC | BFM | , | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
7801301XX
Sensitron Semiconductors
|
Check for Price | Active | 30 mV | 1 | OPERATIONAL AMPLIFIER | 12 V | -12 V | HYBRID | -22 V | 22 V | MILITARY | O-MBCY-W8 | Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SENSITRON SEMICONDUCTOR | BCY | , | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
PA12M/883
Apex Microtechnology Inc
|
$374.4600 | No | No | Active | 12 mV | 30 nA | 100 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA12M
Apex Microtechnology Inc
|
$313.7100 | No | Active | 6 mV | 4 V/us | 30 nA | 100 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AD8037AR
Analog Devices Inc
|
$8.1755 | No | No | Obsolete | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 9 µA | YES (AVCL>=2) | NO | -6.3 V | 1100 V/us | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
5962-9082801HXA
Apex Microtechnology Inc
|
Check for Price | Active | 12 mV | 30 nA | 75 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2 V/us | 50 V | MILITARY | 63000 | O-MBFM-P8 | Qualified | e0 | 74 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
5962-9170001HXA
Apex Microtechnology Inc
|
Check for Price | Active | 3 mV | 100 pA | 165 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | HYBRID | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -40 V | YES | 20 V/us | 40 V | MILITARY | 150000 | 10000 | O-MBFM-P8 | Qualified | e0 | 64 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
PA51M/883
Apex Microtechnology Inc
|
$273.4700 | No | No | Active | 16 mV | 40 nA | 13 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 1000 | 50000 | O-MBFM-P8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 |