Filter Your Search
31 - 40 of 193 results
|
PA88M
Apex Microtechnology Inc
|
Check for Price | No | No | Active | 2 mV | 50 pA | 2.3 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | -225 V | YES | NO | 15 V/us | 225 V | MILITARY | 2100 | 63000 | NO | O-MBFM-P8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
PA09A
Cirrus Logic
|
Check for Price | Yes | Transferred | 500 µV | 220 V/us | 20 pA | 85 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 20 pA | YES (AVCL>=1000) | YES | YES | -40 V | YES | 40 V | MILITARY | 150000 | 10000 | O-MBFM-P8 | Not Qualified | 104 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
PA09
Cirrus Logic
|
Check for Price | Yes | Transferred | 3 mV | 220 V/us | 100 pA | 85 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -40 V | YES | 40 V | MILITARY | 150000 | 10000 | O-MBFM-P8 | Not Qualified | 104 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | unknown | EAR99 | 8542.33.00.01 | Cirrus Logic | |||||||||||||||||
|
PA340CC
Cirrus Logic
|
Check for Price | Active | 40 mV | 32 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-PSSO-G7 | 115 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | CIRRUS LOGIC INC | D2PAK | SOP, | 7 | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic | ||||||||||||||||||||||||||||
|
CPA241DI80
Apex Microtechnology Inc
|
Check for Price | Active | 40 mV | 200 pA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | -175 V | 175 V | R-XUUC-N12 | Not Qualified | 94 dB | 12 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | APEX MICROTECHNOLOGY INC | DIE | DIE, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
PA88A
Apex Microtechnology Inc
|
$227.5600 | Yes | Yes | Active | 500 µV | 30 V/us | 10 pA | 2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 200 V | -200 V | MOS | VOLTAGE-FEEDBACK | 10 pA | NO | YES | NO | NO | -225 V | YES | NO | 225 V | MILITARY | 2100 | 63000 | NO | O-MBCY-P8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
PA89A
Apex Microtechnology Inc
|
$722.1800 | Yes | Yes | Active | 500 µV | 16 V/us | 10 pA | 6 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 500 V | -500 V | MOS | VOLTAGE-FEEDBACK | 10 pA | NO | YES | NO | NO | -600 V | YES | NO | 12 V/us | 600 V | MILITARY | 10000 | 250000 | NO | R-MDFM-P12 | Not Qualified | 110 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA97
Apex Microtechnology Inc
|
Check for Price | No | No | Active | 5 mV | 8 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | MOS | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | -450 V | 450 V | MILITARY | 1000 | R-PSIP-T7 | Not Qualified | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP7/12,.15 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.43 mm | APEX MICROTECHNOLOGY INC | SIP | SIP, SIP7/12,.15 | 12/7/2014 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
PA243DF
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 40 mV | 30 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 3000 | R-PDSO-G24 | Not Qualified | 94 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | SOIC | ROHS COMPLIANT, PLASTIC, MO-166, SOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA90EE
Apex Microtechnology Inc
|
$168.4600 | No | Yes | Active | 2 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -200 V | 200 V | 100000 | R-PSIP-T12 | e3 | 98 dB | 12 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | APEX MICROTECHNOLOGY INC | SIP | SIP, | 12 | compliant | EAR99 | 8542.33.00.01 |