Filter Your Search
1 - 10 of 188 results
|
PA340CC
Apex Microtechnology Inc
|
$12.4046 | Yes | Active | 40 mV | 32 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PSSO-G7 | Not Qualified | 115 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | APEX MICROTECHNOLOGY INC | , SMSIP7H,.55,50TB | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
PA443DF
Apex Microtechnology Inc
|
$13.3054 | Yes | Active | 20 mV | 32 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-PDSO-G24 | e3 | 115 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1 mm | DUAL | 3.3 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | HSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
PA441DF
Apex Microtechnology Inc
|
$15.1380 | Yes | Active | 20 mV | 32 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-PDSO-G24 | 115 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.3 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
PA341DF
Apex Microtechnology Inc
|
$18.0053 | Yes | Active | 40 mV | 32 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | R-PDSO-G24 | Not Qualified | 115 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.56,40 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1 mm | DUAL | APEX MICROTECHNOLOGY INC | SOP, SOP24,.56,40 | compliant | EAR99 | 8542.33.00.01 | SOIC | 24 | ||||||||||||||
|
PA343DF
Apex Microtechnology Inc
|
$20.9379 | Yes | Active | 40 mV | 32 V/us | 200 pA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | NO | X-PDSO-G24 | Not Qualified | e3 | 115 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.56,40 | UNSPECIFIED | SMALL OUTLINE | YES | TIN | GULL WING | 1 mm | DUAL | APEX MICROTECHNOLOGY INC | SOP, SOP24,.56,40 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 24 | |||||||||
|
PA341CE
Apex Microtechnology Inc
|
$55.1023 | Yes | Active | 40 mV | 32 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | O-MBCY-W8 | Not Qualified | 115 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | APEX MICROTECHNOLOGY INC | , CAN8/9,.5FL | compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 | ||||||||||||||
|
PA441DW
Apex Microtechnology Inc
|
$59.2337 | Yes | Active | 20 mV | 32 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-CSIP-T10 | e3 | 115 dB | 125 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 13.76 mm | 4.17 mm | 25.4 mm | APEX MICROTECHNOLOGY INC | SIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
PA341DW
Apex Microtechnology Inc
|
$75.8575 | Yes | Active | 40 mV | 32 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | NO | NO | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | R-CSIP-T10 | Not Qualified | 115 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SIP, SIP10,.1 | compliant | EAR99 | 8542.33.00.01 | SIP | 10 | |||||||||||
|
PA90
Apex Microtechnology Inc
|
$117.7873 | No | Yes | Active | 2 mV | 300 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=30) | NO | NO | NO | -200 V | YES | 240 V/us | 200 V | OTHER | 100000 | 50100 | YES | R-PSFM-T12 | Not Qualified | 98 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | , SIP12,.16TB | compliant | EAR99 | 8542.33.00.01 | SFM | 12 | |||||||||
|
PA91
Apex Microtechnology Inc
|
$132.6907 | No | Yes | Active | 2 mV | 300 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=30) | NO | NO | NO | -225 V | YES | 240 V/us | 225 V | MILITARY | 100000 | 50100 | YES | R-PSFM-T12 | Not Qualified | e3 | 98 dB | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | , SIP12,.1TB | compliant | EAR99 | 8542.33.00.01 | SFM | 12 |