If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (1)
Input Offset Voltage-Max (1)
Manufacturer (2)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (1)
Subcategory (2)
Supply Current-Max (2)
-
Supply Voltage-Nom (Vsup) (1)
-
Technology: NMOS

1 - 10 of 10 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Bias Low-Offset Micropower Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Manufacturer Package Code
ECCN Code
HTS Code
Factory Lead Time
MC33503SNT1
Rochester Electronics LLC
Check for Price
Yes Active 7 mV 3 V/us 1 nA 1 OPERATIONAL AMPLIFIER 5 V NMOS 7 V INDUSTRIAL 4 MHz R-PDSO-G5 COMMERCIAL e0 75 dB NOT SPECIFIED 105 °C -40 °C 240 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 5 PIN 5 unknown
MC33503SNT1G
Rochester Electronics LLC
Check for Price
No Active 7 mV 3 V/us 1 nA 1 OPERATIONAL AMPLIFIER 5 V NMOS 7 V INDUSTRIAL 4 MHz R-PDSO-G5 COMMERCIAL e3 75 dB NOT SPECIFIED 105 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ROCHESTER ELECTRONICS LLC SOT-23 LEAD FREE, SOT-23, 5 PIN 5 unknown
MC33501SNT1G
ON Semiconductor
Check for Price
Yes Yes Obsolete 7 mV 3 V/us 1 nA 2.5 mA 1 OPERATIONAL AMPLIFIER 5 V NMOS VOLTAGE-FEEDBACK 1 nA YES YES NO NO 5 V NO NO 1.8 V/us 7 V INDUSTRIAL 4 MHz 5000 NO R-PDSO-G5 Not Qualified e3 75 dB 1 105 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23 LEAD FREE, SOT-23, 5 PIN 5 unknown 483 EAR99 8542.33.00.01 1 Week
MC33501SNT1
Rochester Electronics LLC
Check for Price
Yes Active 7 mV 3 V/us 1 nA 1 OPERATIONAL AMPLIFIER 5 V NMOS 7 V INDUSTRIAL 4 MHz R-PDSO-G5 COMMERCIAL e0 75 dB NOT SPECIFIED 105 °C -40 °C 240 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 5 PIN 5 unknown
MC33501SNT1G
Rochester Electronics LLC
Check for Price
No Active 7 mV 3 V/us 1 nA 1 OPERATIONAL AMPLIFIER 5 V NMOS 7 V INDUSTRIAL 4 MHz R-PDSO-G5 COMMERCIAL e3 75 dB NOT SPECIFIED 105 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ROCHESTER ELECTRONICS LLC SOT-23 LEAD FREE, SOT-23, 5 PIN 5 unknown
MC33503SNT1TR
ON Semiconductor
Check for Price
No Obsolete 7 mV 1 nA 1 OPERATIONAL AMPLIFIER 5 V NMOS 7 V INDUSTRIAL 4 MHz R-PDSO-G5 Not Qualified e0 75 dB 105 °C -40 °C 240 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP TSOP, 5 compliant EAR99 8542.33.00.01
MC33501SNT1TR
ON Semiconductor
Check for Price
No Obsolete 7 mV 1 nA 1 OPERATIONAL AMPLIFIER 5 V NMOS 7 V INDUSTRIAL 4 MHz R-PDSO-G5 Not Qualified e0 75 dB 105 °C -40 °C 240 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP TSOP, 5 compliant EAR99 8542.33.00.01
MC33503SNT1G
ON Semiconductor
Check for Price
Yes Yes Obsolete 7 mV 3 V/us 1 nA 2.25 mA 1 OPERATIONAL AMPLIFIER 5 V NMOS VOLTAGE-FEEDBACK 1 nA YES YES NO NO 5 V NO NO 1.8 V/us 7 V INDUSTRIAL 4 MHz 25000 NO R-PDSO-G5 Not Qualified e3 75 dB 1 105 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23 LEAD FREE, SOT-23, 5 PIN 5 unknown 483 EAR99 8542.33.00.01
MC33501SNT1
ON Semiconductor
Check for Price
No No Obsolete 7 mV 3 V/us 1 nA 2.5 mA 1 OPERATIONAL AMPLIFIER 5 V NMOS VOLTAGE-FEEDBACK 1 nA YES YES NO NO 5 V NO NO 1.8 V/us 7 V INDUSTRIAL 4 MHz 5000 NO R-PDSO-G5 Not Qualified e0 75 dB 1 105 °C -40 °C 240 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23 SOT-23, 5 PIN 5 not_compliant 483 EAR99 8542.33.00.01
MC33503SNT1
ON Semiconductor
Check for Price
No No Obsolete 7 mV 3 V/us 1 nA 2.25 mA 1 OPERATIONAL AMPLIFIER 5 V NMOS VOLTAGE-FEEDBACK 1 nA YES YES NO NO 5 V NO NO 1.8 V/us 7 V INDUSTRIAL 4 MHz 25000 NO R-PDSO-G5 Not Qualified e0 75 dB 1 105 °C -40 °C 240 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23 SOT-23, 5 PIN 5 not_compliant 483 EAR99 8542.33.00.01

Add to list:
Create New List