If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (2)
-
Input Offset Voltage-Max (2)
-
Manufacturer (1)
Neg Supply Voltage-Nom (Vsup) (2)
-
Number of Functions (1)
Slew Rate-Nom (1)
Subcategory (1)
Supply Voltage-Nom (Vsup) (2)
-
-
-
Technology: TO-3, 4 PIN

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology JESD-30 Code Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Body Material Package Shape Package Style Surface Mount Terminal Form Terminal Position Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
LM12CK
Rochester Electronics LLC
Check for Price
Active 20 mV 1 µA 1 OPERATIONAL AMPLIFIER 40 V -40 V TO-3, 4 PIN O-MBFM-P4 70 °C 4 METAL ROUND FLANGE MOUNT NO PIN/PEG BOTTOM ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.33.00.01
LM12LK
Rochester Electronics LLC
Check for Price
Active 7 mV 9 V/us 300 nA 1 OPERATIONAL AMPLIFIER 30 V -30 V TO-3, 4 PIN O-MBFM-P4 125 °C -55 °C 4 METAL ROUND FLANGE MOUNT NO PIN/PEG BOTTOM ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.33.00.01

Add to list:
Create New List