Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Manufacturer Part Number: ad8014arzreel7

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power Supplies
Power
Programmable Power
Supply Voltage Limit-Max
Temperature Grade
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
AD8014ARZ-REEL7
Analog Devices Inc
$2.2256 No Yes Active 6 mV 4600 V/us 15 µA 1.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 15 µA YES NO NO NO -6.3 V 5/+-5 V NO NO 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 57 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm AD8014ARZ-REEL7 SOIC SOP, SOP8,.25 8 R-8 compliant EAR99 8542.33.00.01
AD8014ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 6 mV 4600 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e3 57 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC SOP, 8 unknown

Add to list: