Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Manufacturer Part Number: ad8599trzepr7

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Neg Supply Voltage Limit-Max
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
JESD-30 Code
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
AD8599TRZ-EP-R7
Analog Devices Inc
$8.3125 No Yes Active 300 µV 16 V/us 350 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY 10000 R-PDSO-G8 e4 135 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm AD8599TRZ-EP-R7 SOP, 8 R-8 compliant EAR99 8542.33.00.01

Add to list: