Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
-
-
Manufacturer Part Number: ad8606armz

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Bias
Low-Offset
Micropower
Power Supplies
Power
Programmable Power
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
AD8606ARMZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 750 µV 5 V/us 250 pA 3 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO 2.7/5 V NO NO 6 V AUTOMOTIVE 9000 110000 NO S-PDSO-G8 Not Qualified e3 85 dB 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm AD8606ARMZ TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01
AD8606ARMZ-REEL
Analog Devices Inc
$2.5522 No Yes Active 750 µV 5 V/us 250 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO 2.7/5 V NO NO 6 V AUTOMOTIVE 10000 110000 NO S-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm AD8606ARMZ-REEL TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 RM-8
AD8606ARMZ-R7
Analog Devices Inc
$3.0600 No Yes Active 750 µV 5 V/us 250 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO 2.7/5 V NO NO 6 V AUTOMOTIVE 10000 110000 NO S-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm AD8606ARMZ-R7 TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 RM-8
AD8606ARMZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 750 µV 5 V/us 250 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 6 V AUTOMOTIVE 10000 S-PDSO-G8 e3 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 unknown
AD8606ARMZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 750 µV 5 V/us 250 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 6 V AUTOMOTIVE 10000 S-PDSO-G8 e3 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 unknown
AD8606ARMZ-R2
Analog Devices Inc
Check for Price Yes Yes Obsolete 750 µV 5 V/us 250 pA 3 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO 2.7/5 V NO NO 6 V AUTOMOTIVE 9000 110000 NO S-PDSO-G8 Not Qualified e3 85 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm AD8606ARMZ-R2 TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01

Add to list: