Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Manufacturer Part Number: ada46381acpz

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
JESD-30 Code
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
ADA4638-1ACPZ-R7
Analog Devices Inc
$2.3552 No Yes Active 21 µV 1.5 V/us 230 pA 1 OPERATIONAL AMPLIFIER 5 V 33 V AUTOMOTIVE 1300 S-PDSO-N8 e3 140 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 850 µm 3 mm 3 mm ADA4638-1ACPZ-R7 SON HVSON, 8 CP-8-11 compliant South Korea EAR99 8542.33.00.01 8.5
ADA4638-1ACPZ-RL
Analog Devices Inc
Check for Price No Yes Active 21 µV 1.5 V/us 230 pA 1 OPERATIONAL AMPLIFIER 5 V 33 V AUTOMOTIVE 1300 S-PDSO-N8 e3 140 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 850 µm 3 mm 3 mm ADA4638-1ACPZ-RL SON HVSON, 8 CP-8-11 compliant South Korea EAR99 8542.33.00.01 8.5

Add to list: