Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
-
-
-
Manufacturer Part Number: icl7621bcsa

1 - 5 of 5 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power Supplies
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
ICL7621BCSA
Rochester Electronics LLC
Check for Price Contact Manufacturer 7 mV 0.016 V/us 4 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V COMMERCIAL 44 R-PDSO-G8 80 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, unknown EAR99 8542.33.00.01
ICL7621BCSA
Maxim Integrated Products
Check for Price No No Obsolete 7 mV 0.016 V/us 4 nA 500 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO YES -9 V +-1/+-5 V 9 V COMMERCIAL 44 5600 R-PDSO-G8 Not Qualified e0 80 dB 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LEAD FREE, PLASTIC, SOP-8 not_compliant EAR99 8542.33.00.01 SOIC 8
ICL7621BCSA+
Maxim Integrated Products
$4.4541 Yes Yes Active 7 mV 0.016 V/us 4 nA 500 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO YES -9 V +-1/+-5 V 9 V COMMERCIAL 44 5600 R-PDSO-G8 Not Qualified e3 80 dB 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8
ICL7621BCSA+T
Maxim Integrated Products
Check for Price Yes Yes Active 7 mV 0.16 V/us 400 pA 500 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO YES -9 V +-1/+-5 V 9 V COMMERCIAL 480 5600 R-PDSO-G8 Not Qualified e3 91 dB 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8
ICL7621BCSA-T
Maxim Integrated Products
Check for Price No No Obsolete 7 mV 0.016 V/us 4 nA 500 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO YES -9 V +-1/+-5 V 9 V COMMERCIAL 44 5600 R-PDSO-G8 Not Qualified e0 80 dB 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LEAD FREE, PLASTIC, SOP-8 not_compliant EAR99 8542.33.00.01 SOIC 8

Add to list: