Parametric results for: LM318 under Operational Amplifiers

Filter Your Search

1 - 10 of 103,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
LMV324DR2G
onsemi
$0.3003 Yes Active 9 mV 1 V/us 680 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e3 65 dB 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.33.00.01 onsemi
LM358DR2G
onsemi
$0.1573 Yes Active 9 mV 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
LM358EDR2G
onsemi
$0.1834 Yes Active 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO 32 V COMMERCIAL 1000 15000 R-PDSO-G8 e3 70 dB 1 70 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 751-07 compliant EAR99 8542.33.00.01 onsemi
LMV324DTBR2G
onsemi
$0.3722 Yes Active 9 mV 1 V/us 680 µA 50 dB 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e4 65 dB 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant EAR99 8542.33.00.01 onsemi
MC3403DR2G
onsemi
$0.3244 Yes Active 12 mV 0.6 V/us 800 nA 7 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V COMMERCIAL 1000 10000 R-PDSO-G14 Not Qualified e3 90 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.33.00.01 onsemi
MC33074DR2G
onsemi
$0.6505 Yes Active 7 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G14 Not Qualified e3 97 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.33.00.01 onsemi
MC34074DR2G
onsemi
$0.5968 Yes Active 7 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V COMMERCIAL 4500 20000 R-PDSO-G14 Not Qualified e3 97 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.33.00.01 onsemi
MC34074VDR2G
onsemi
$0.5315 Yes Active 7 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V AUTOMOTIVE 4500 20000 R-PDSO-G14 Not Qualified e3 97 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.33.00.01 onsemi
NE5532D8R2G
onsemi
$1.0194 Yes Active 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V 22 V COMMERCIAL 10000 10000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi
NE5532AD8R2G
onsemi
$1.0280 Yes Active 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V 22 V COMMERCIAL 10000 10000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 751-07 compliant EAR99 8542.33.00.01 onsemi