Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Manufacturer Part Number: max409bepa

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power Supplies
Slew Rate-Min
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MAX409BEPA
Maxim Integrated Products
Check for Price No No Obsolete 3 mV 80000 V/us 50 pA 2 µA 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=10) YES NO YES -6 V +-2.5/+-5/10 V 0.04 V/us 6 V INDUSTRIAL 150 10000 R-PDIP-T8 Not Qualified e0 60 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm DIP 0.300 INCH, PLASTIC, MS-001AB, DIP-8 8 not_compliant EAR99 8542.33.00.01
MAX409BEPA
Rochester Electronics LLC
Check for Price Contact Manufacturer OPERATIONAL AMPLIFIER , unknown EAR99 8542.33.00.01
MAX409BEPA+
Maxim Integrated Products
$4.4676 Yes Yes Obsolete 3 mV 80000 V/us 50 pA 2 µA 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS VOLTAGE-FEEDBACK 10 pA YES (AVCL>=10) YES NO YES -6 V +-2.5/+-5/10 V 0.04 V/us 6 V INDUSTRIAL 150 10000 R-PDIP-T8 Not Qualified e3 60 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01
MAX409BEPA+
Rochester Electronics LLC
Check for Price No Yes Active 3 mV 80000 V/us 50 pA 1 OPERATIONAL AMPLIFIER 2.5 V -2.5 V CMOS -6 V 6 V INDUSTRIAL 150 R-PDIP-T8 e3 60 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm DIP DIP, 8 unknown EAR99 8542.33.00.01

Add to list: