Parametric results for: MAX409BEPA+ under Operational Amplifiers

Filter Your Search

1 - 10 of 103,098 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD8676ARMZ
Analog Devices Inc
$3.7047 No Yes Active 250 µV 2.5 V/us 4.5 mA 8.4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 708000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8606ARMZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 750 µV 5 V/us 250 pA 3 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO NO NO 6 V AUTOMOTIVE 9000 110000 NO S-PDSO-G8 Not Qualified e3 85 dB 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 unknown EAR99 8542.33.00.01 Analog Devices
AD8608ARUZ
Analog Devices Inc
$4.1535 No Yes Active 750 µV 5 V/us 300 pA 6 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES 6 V AUTOMOTIVE 10000 110000 R-PDSO-G14 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-14 14 RU-14 compliant EAR99 8542.33.00.01 Analog Devices
LM124
Texas Instruments
Check for Price Obsolete OPERATIONAL AMPLIFIER Not Qualified NATIONAL SEMICONDUCTOR CORP , unknown EAR99 8542.33.00.01
LM124
National Semiconductor Corporation
Check for Price Obsolete OPERATIONAL AMPLIFIER Not Qualified NATIONAL SEMICONDUCTOR CORP unknown
LM124
AMD
Check for Price Obsolete 7 mV 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR MILITARY 1000 R-XUUC-N14 Not Qualified 85 dB 125 °C -55 °C 14 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE 0.058 X 0.063 INCH, DIE-14 14 unknown EAR99 8542.33.00.01
ADA4096-2ARMZ
Analog Devices Inc
$4.4464 No Yes Active 500 µV 0.3 V/us 19 nA 200 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 15 nA YES YES YES -18 V 18 V AUTOMOTIVE 595 7080 S-PDSO-G8 Not Qualified e3 86 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8217BRMZ
Analog Devices Inc
$2.1451 No Yes Active 250 µV 1 V/us 800 µA 1 OPERATIONAL AMPLIFIER 85 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8608ARUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 750 µV 5 V/us 300 pA 4 OPERATIONAL AMPLIFIER 5 V CMOS 6 V AUTOMOTIVE 10000 R-PDSO-G14 e3 90 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown
AD8675ARZ
Analog Devices Inc
$2.7966 No Yes Active 240 µV 2.5 V/us 450 pA 3.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 700000 NO R-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices