Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Manufacturer Part Number: mc33071d

1 - 10 of 11 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Common-mode Reject Ratio-Min
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Offset
Neg Supply Voltage Limit-Max
Power Supplies
Slew Rate-Min
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Source Content uid
Manufacturer Package Code
MC33071D
Motorola Semiconductor Products
Check for Price No Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm PLASTIC, SOIC-8 unknown EAR99 8542.33.00.01
MC33071D
Motorola Mobility LLC
Check for Price Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 unknown EAR99 8542.33.00.01 SOIC 8
MC33071D
onsemi
Check for Price No Obsolete 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G8 Not Qualified e0 97 dB 1 85 °C -40 °C 235 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 not_compliant EAR99 8542.33.00.01 SOIC 8 MC33071D 751-07
MC33071D
Freescale Semiconductor
Check for Price No Obsolete 7 mV 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-15 V 8 V/us 44 V INDUSTRIAL 25000 R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SOP, SOP8,.25 unknown MC33071D
MC33071DR2G
onsemi
$0.6053 Yes Active 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G8 Not Qualified e3 97 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8 MC33071DR2G 751-07
MC33071DG
onsemi
$0.8207 Yes Obsolete 7 mV 10 V/us 700 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G8 Not Qualified e3 97 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8 MC33071DG 751-07
MC33071DG
Rochester Electronics LLC
Check for Price Yes Active 7 mV 10 V/us 700 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 4500 R-PDSO-G8 e3 97 dB NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, unknown SOIC 8
MC33071DR2G
Rochester Electronics LLC
Check for Price Yes Active 7 mV 10 V/us 700 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 4500 R-PDSO-G8 e3 97 dB NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, unknown SOIC 8
MC33071DR2
Motorola Mobility LLC
Check for Price Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G8 Not Qualified 97 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, unknown EAR99 8542.33.00.01 SOIC 8
MC33071DR2
Motorola Semiconductor Products
Check for Price Transferred 7 mV 10 V/us 700 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G8 Not Qualified 97 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, unknown EAR99 8542.33.00.01

Add to list: