If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (4)
Average Bias Current-Max (IIB) (50)
-
Bandwidth (3dB)-Nom (50)
-
Common-mode Reject Ratio-Min (50)
-
Input Offset Voltage-Max (50)
-
Manufacturer (50)
Neg Supply Voltage-Nom (Vsup) (50)
-
Number of Functions (9)
-
Response Time-Nom (5)
-
Slew Rate-Nom (50)
-
Subcategory (8)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (50)
-
Voltage Gain-Nom (10)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 104,542 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
MC33074DR2G
ON Semiconductor
$0.4972
Yes Yes Active 7 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 8 V/us 22 V INDUSTRIAL 4.5 MHz 20000 R-PDSO-G14 Not Qualified e3 97 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 751A-03 compliant EAR99 8542.33.00.01 1 Week NULL
TLE2074AMJB
Texas Instruments
$24.6297
Active 8.5 mV 35 V/us 175 pA 1.875 mA 80 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 100 pA YES NO NO -19 V +-5/+-15 V NO NO 22 V/us 19 V MILITARY 9.4 MHz 7900 NO R-GDIP-T14 Not Qualified e0 98 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.33.00.01 1 Week
TLC2272AMJGB
Texas Instruments
$20.5591
Active 1.5 mV 3.6 V/us 800 pA 3 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V +-2.2/+-8/4.4/16 V NO NO 1.7 V/us 8 V MILITARY 2.25 MHz 10000 NO R-GDIP-T8 Not Qualified e0 80 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 1 Week
TL062MJGB
Texas Instruments
$9.0783
Active 9 mV 3.5 V/us 200 pA 500 µA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V +-15 V NO 2 V/us 18 V MILITARY 1 MHz 4000 NO R-GDIP-T8 Not Qualified e0 86 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 1 Week
TLE2024BMFKB
Texas Instruments
$83.9654
Active 700 µV 0.7 V/us 90 nA 1.2 mA 85 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 70 nA YES 6 nA NO YES YES -20 V +-2/+-20/4/40 V NO NO 0.6 V/us 20 V MILITARY 2.8 MHz 100000 NO S-CQCC-N20 Not Qualified 108 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TUBE YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.33.00.01 1 Week
LM148JB
Texas Instruments
$8.9934
Active 5 mV 0.5 V/us 100 nA 900 µA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 25 nA NO NO YES -22 V +-15 V NO NO 22 V MILITARY 1 MHz 25000 NO R-GDIP-T14 Not Qualified e0 90 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.33.00.01 6 Weeks
TLC2272MJGB
Texas Instruments
$17.0275
Active 3 mV 3.6 V/us 800 pA 3 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V +-2.2/+-8/4.4/16 V NO NO 1.7 V/us 8 V MILITARY 2.25 MHz 10000 NO R-GDIP-T8 Not Qualified e0 80 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 6 Weeks
TLC2202MJGB
Texas Instruments
$26.5218
Active 1.25 mV 2.7 V/us 500 pA 2.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES YES YES -8 V +-2.3/+-8/4.6/16 V NO NO 0.9 V/us 8 V MILITARY 1.9 MHz 10000 NO R-GDIP-T8 Not Qualified e0 115 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 1 Week
LF156H
Texas Instruments
$9.2038
Active 2 mV 12 V/us 100 pA 7 mA 85 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES 20 pA YES NO NO -22 V +-15/+-20 V NO NO 7.5 V/us 22 V MILITARY 5 MHz 50000 NO O-MBCY-W8 Not Qualified 100 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-99, CAN8,.2 8 not_compliant EAR99 8542.33.00.01 6 Weeks JFET Input Operational Amplifiers
TLE2064AMFKB
Texas Instruments
$34.5559
Active 4 mV 3.4 V/us 60 pA 345 µA 72 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 3 pA YES 15 nA YES NO YES -19 V +-3.5/+-18/7/36 V NO NO 1.8 V/us 19 V MILITARY 2 MHz 500 NO S-CQCC-N20 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TUBE YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.33.00.01 1 Week
LM101AH
Texas Instruments
$6.8820
Active 2 mV 0.5 V/us 100 nA 3 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO 10 nA NO NO NO -22 V +-5/+-20 V YES NO 22 V MILITARY 1 MHz 50000 NO O-MBCY-W8 Not Qualified 96 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC BCY TO-99, CAN8,.2 8 not_compliant EAR99 8542.33.00.01 1 Week Operational Amplifier
TLC2202AMJGB
Texas Instruments
$31.5642
Active 750 µV 2.7 V/us 500 pA 2.7 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES YES YES -8 V +-2.3/+-8/4.6/16 V NO NO 0.9 V/us 8 V MILITARY 1.9 MHz 10000 NO R-GDIP-T8 Not Qualified e0 115 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 1 Week
MC34074DR2G
ON Semiconductor
$0.6373
Yes Yes Active 7 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 8 V/us 22 V COMMERCIAL 4.5 MHz 20000 R-PDSO-G14 Not Qualified e3 97 dB 1 70 °C 260 40 14