Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm358

1 - 20 of 409 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Common-mode Reject Ratio-Min
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Input Offset Current-Max (IIO)
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power Supplies
Power
Programmable Power
Slew Rate-Min
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Part Package Code
Pin Count
Country Of Origin
Date Of Intro
YTEOL
Manufacturer Package Code
LM358
Silicon Group Inc
Check for Price Obsolete , unknown EAR99 8542.33.00.01
LM358
Kuwait Semiconductor Co Ltd
Check for Price Obsolete 7 mV 2 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO +-1.5/+-15/3/30 V 16 V COMMERCIAL 25000 Not Qualified 70 °C 8 PLASTIC/EPOXY QCCN LCC8(UNSPEC) CHIP CARRIER YES NO LEAD QUAD QCCN, LCC8(UNSPEC) unknown EAR99 8542.33.00.01
LM358DR
Texas Instruments
$0.1449 Yes Yes Active 7 mV 0.3 V/us 500 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 LM358DR SOIC 8 Mexico 1989-03-01 15
LM358DR
ROHM Semiconductor
$0.3993 Yes Yes Obsolete 9 mV 0.3 V/us 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO +-1.5/+-15/3/30 V 32 V COMMERCIAL 700 25000 R-PDSO-G8 Not Qualified 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8
LM358DR
STMicroelectronics
Check for Price Yes Active 9 mV 0.6 V/us 200 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 1100 R-PDSO-G8 85 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, compliant EAR99 8542.33.00.01 LM358DR 5.9
LM358D
Texas Instruments
$0.1868 Yes Yes Obsolete 9 mV 0.3 V/us 500 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 LM358D SOIC 8 1989-03-01
LM358D
STMicroelectronics
$0.1473 Active 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO +-1.5/+-15/3/30 V 0.3 V/us 32 V COMMERCIAL 1100 25000 R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 LM358D SOIC 8 Morocco 5.9
LM358DR
Rochester Electronics LLC
Check for Price Yes Active 9 mV 0.3 V/us 500 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 700 R-PDSO-G8 e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, unknown SOIC 8
LM358DT
ROHM Semiconductor
$0.3993 Yes Yes Obsolete 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO +-1.5/+-15/3/30 V 32 V COMMERCIAL 1100 25000 R-PDSO-G8 Not Qualified 85 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.54 mm 3.9 mm 4.9 mm LSOP, SOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8
LM358DT
STMicroelectronics
$0.2211 Active 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO +-1.5/+-15/3/30 V 0.3 V/us 32 V COMMERCIAL 1100 25000 R-PDSO-G8 Not Qualified e4 60 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 LM358DT SOIC 8 Mainland China 5.9
LM358N
onsemi
$0.2659 Yes Obsolete 7 mV 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 15000 NO R-PDIP-T8 Not Qualified e3 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm DIP, DIP8,.3 compliant EAR99 8542.33.00.01 LM358N DIP 8 626-05
LM358DR2G
onsemi
$0.1932 Yes Active 7 mV 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 LM358DR2G SOIC 8 Mainland China 5.9 751-07
LM358D
Rochester Electronics LLC
Check for Price No Active 9 mV 0.3 V/us 500 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 700 R-PDSO-G8 e0 80 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, unknown SOIC 8
LM358N
Philips Semiconductors
Check for Price Yes Transferred 9 mV 0.3 V/us 1.2 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO +-1.5/+-15/3/30 V 32 V COMMERCIAL 1000 15000 R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 2.54 mm DUAL DIP, DIP8,.3 unknown EAR99 8542.33.00.01
LM358N
STMicroelectronics
Check for Price Yes Obsolete 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO +-1.5/+-15/3/30 V 0.3 V/us 32 V COMMERCIAL 1100 25000 R-PDIP-T8 Not Qualified e3 85 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm DIP, DIP8,.3 unknown EAR99 8542.33.00.01 LM358N DIP 8
LM358N
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 9 mV 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO +-1.5/+-15/3/30 V 32 V COMMERCIAL 15000 R-PDIP-T8 Not Qualified e3 80 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm DIP, DIP8,.3 compliant EAR99 8542.33.00.01 LM358N DIP 8 8LD, MDIP, JEDEC MS-001, .300" WIDE
LM358N
Rochester Electronics LLC
Check for Price No Active 9 mV 500 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL R-PDIP-T8 COMMERCIAL e3 80 dB NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm DIP-8 unknown DIP 8
LM358N
Samsung Semiconductor
Check for Price No No Obsolete 9 mV 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO -18 V +-1.5/+-15/3/30 V 18 V COMMERCIAL 15000 R-PDIP-T8 Not Qualified e0 100 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.55 mm 7.62 mm 9.2 mm DIP, DIP8,.3 compliant EAR99 8542.33.00.01 DIP 8
LM358N
Freescale Semiconductor
Check for Price Transferred 7 mV 500 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL R-PDSO-G8 Not Qualified 70 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm DIP, unknown EAR99 8542.33.00.01 LM358N SOIC 8
LM358ADR
Texas Instruments
$0.1413 Yes Yes Active 3 mV 0.3 V/us 200 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 700 25000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP, SOP8,.25 compliant EAR99 8542.33.00.01 LM358ADR SOIC 8 Mexico 1989-03-01 15

Add to list: