Filter Your Search
21 - 30 of 422 results
|
LM358N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 0.1 V/us | 50 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM358N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM358N
RCA
|
Check for Price | No | Transferred | 9 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | +-1.5/+-15/3/30 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | ||||||||||||||||||||||||||||||||
|
LM358N
Silicon Group Inc
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 16 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | SILICON GROUP INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
LM358N
Intersil Corporation
|
Check for Price | No | No | Obsolete | 9 mV | 500 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM358N
Harris Semiconductor
|
Check for Price | No | Transferred | 9 mV | 500 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 16 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LM358N
KEC
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | KEC CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM358N
Motorola Mobility LLC
|
Check for Price | Transferred | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM358D
onsemi
|
Check for Price | No | No | Obsolete | 9 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | 751-07 | onsemi | |||||
|
LM358D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | EAR99 | 8542.33.00.01 |