Filter Your Search
41 - 50 of 2,823 results
|
MAX4208AUA+T
Maxim Integrated Products
|
$3.6876 | Yes | Yes | Transferred | 60 µV | 0.08 V/us | 3 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.0025 % | 6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | LEAD FREE, MO-187CAA, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
THS7347IPHP
Texas Instruments
|
$3.6987 | Yes | Yes | Active | 550 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TRAY | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
OPA693ID
Texas Instruments
|
$3.8046 | Yes | Yes | Active | 2 mV | 2500 V/us | 13 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 70 A | 6.5 V | INDUSTRIAL | 1400000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
THS7327PHPR
Texas Instruments
|
$3.9653 | Yes | Yes | Active | 500 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
OPA3692ID
Texas Instruments
|
$4.3671 | Yes | Yes | Active | 2.5 mV | 140 MHz | 2100 V/us | 56 µA | 15.3 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 20 µA | -6.5 V | -10 A | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
THS7327PHP
Texas Instruments
|
$4.5060 | Yes | Yes | Active | 500 MHz | 1050 V/us | 3.5 µA | 3 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TRAY | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
MAX4219EEE+
Maxim Integrated Products
|
$4.5115 | Yes | Yes | Transferred | 10 mV | 200 MHz | 600 V/us | 12 µA | 21 mA | 3 | BUFFER | 5 V | BIPOLAR | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX4017ESA+
Maxim Integrated Products
|
$4.6922 | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 16 mA | 2 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
AD8244ARMZ
Analog Devices Inc
|
$4.8115 | No | Yes | Active | 600 µV | 3.3 MHz | 0.8 V/us | 10 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 10 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RM-10 | ||||||||
|
AD8075ARUZ
Analog Devices Inc
|
$4.8167 | No | Yes | Active | 40 mV | 550 MHz | 1350 V/us | 10 µA | 30 mA | 3 | BUFFER | 5 V | -5 V | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RU-16 |