Parametric results for: LH0002CH under Buffer Amplifiers

Filter Your Search

1 - 10 of 2,825 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX4200ESA+
Analog Devices Inc
$0.6590 Yes Active 15 mV 660 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 1998-01-03 Analog Devices
LMV112SDX/NOPB
Texas Instruments
$0.6768 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant Texas Instruments EAR99 8542.39.00.01
ADA4800ACPZ-RL
Analog Devices Inc
$0.9357 No Yes Active 41 mV 400 MHz 415 V/us 1.8 mA 1 BUFFER 15 V 18 V INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1.6 mm 1.6 mm ANALOG DEVICES INC SOIC LFCSP-6 6 CP-6-4 compliant Analog Devices EAR99 8542.33.00.01
OPA832IDBVR
Texas Instruments
$1.0025 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 6.5 V INDUSTRIAL 160000 R-PDSO-G5 Not Qualified e4 72 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 compliant Texas Instruments EAR99 8542.33.00.01
TSH346IDT
STMicroelectronics
$1.0572 Yes No Not Recommended 36 MHz 3.6 µA 51.6 mA 3 BUFFER 5 V 3.6 µA 76 mA 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-8 8 unknown STMicroelectronics EAR99 8542.33.00.01
LMV112SD/NOPB
Texas Instruments
$1.0699 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant Texas Instruments EAR99 8542.39.00.01
OPA832ID
Texas Instruments
$1.2306 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 6.5 V INDUSTRIAL 160000 R-PDSO-G8 Not Qualified e4 72 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant Texas Instruments EAR99 8542.33.00.01
ADA4800ACPZ-R7
Analog Devices Inc
$1.2608 No Yes Active 41 mV 400 MHz 415 V/us 1.8 mA 1 BUFFER 15 V 18 V INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1.6 mm 1.6 mm ANALOG DEVICES INC SOIC LFCSP-6 6 CP-6-4 compliant Analog Devices EAR99 8542.33.00.01
BUF07704AIPWP
Texas Instruments
$1.2860 Yes Obsolete 20 mV 1 MHz 1.6 V/us 200 pA 6 BUFFER 18 V BIPOLAR 19 V OTHER R-PDSO-G20 Not Qualified e4 2 85 °C -25 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-20 20 compliant EAR99 8542.33.00.01
MAX4202ESA+
Maxim Integrated Products
$1.3151 Yes Yes Obsolete 15 mV 780 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01