Filter Your Search
11 - 20 of 2,823 results
|
BUF634AIDRBR
Texas Instruments
|
$1.6293 | Yes | Yes | Active | 60 mV | 210 MHz | 3750 V/us | 2 µA | 12 mA | 1 | BUFFER | 15 V | -15 V | 1.6 µA | -20 V | 20 V | AUTOMOTIVE | 240000 | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | ||||||||||||
|
BUF634AIDDAR
Texas Instruments
|
$1.6293 | Yes | Yes | Active | 60 mV | 210 MHz | 3750 V/us | 12 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 1.6 µA | -20 V | 20 V | AUTOMOTIVE | 240000 | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | HSOP, SOP8,.25 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2020-08-03 | |||||||||
|
LMH6559MFX/NOPB
Texas Instruments
|
$1.6623 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-23, 5 PIN | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||
|
LMH6559MA/NOPB
Texas Instruments
|
$1.8304 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
OPA692IDBVR
Texas Instruments
|
$1.8463 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | SOT-23 | 6 | |||||||
|
OPA692IDR
Texas Instruments
|
$1.8463 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||
|
OPA832IDBVT
Texas Instruments
|
$1.8897 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G5 | Not Qualified | e4 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | SOT-23 | 5 | |||||
|
THS7353PWR
Texas Instruments
|
$2.0437 | Yes | Yes | Active | 150 MHz | 300 V/us | 5 µA | 3 | BUFFER | 3.3 V | CMOS | 40 mA | 5.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | TSSOP | 20 | |||||||||||
|
LMH6559MF/NOPB
Texas Instruments
|
$2.1017 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||
|
OPA692IDBVT
Texas Instruments
|
$2.1602 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | SOT-23 | 6 |