Parametric results for: MAX420 under Buffer Amplifiers

Filter Your Search

11 - 20 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BUF634AIDRBR
Texas Instruments
$1.6293 Yes Yes Active 60 mV 210 MHz 3750 V/us 2 µA 12 mA 1 BUFFER 15 V -15 V 1.6 µA -20 V 20 V AUTOMOTIVE 240000 S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SON-8 compliant Texas Instruments
BUF634AIDDAR
Texas Instruments
$1.6293 Yes Yes Active 60 mV 210 MHz 3750 V/us 12 mA 1 BUFFER 15 V -15 V BIPOLAR 1.6 µA -20 V 20 V AUTOMOTIVE 240000 R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC HSOP, SOP8,.25 compliant Texas Instruments EAR99 8542.39.00.01 2020-08-03
LMH6559MFX/NOPB
Texas Instruments
$1.6623 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.22 mm 1.6 mm 2.92 mm TEXAS INSTRUMENTS INC GREEN, SOT-23, 5 PIN compliant Texas Instruments EAR99 8542.39.00.01 SOT-23 5
OPA832IDBVT
Texas Instruments
$1.7646 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 6.5 V INDUSTRIAL 160000 R-PDSO-G5 Not Qualified e4 72 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant Texas Instruments EAR99 8542.33.00.01 SOT-23 5
LMH6559MA/NOPB
Texas Instruments
$1.8304 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC GREEN, SOIC-8 compliant Texas Instruments EAR99 8542.39.00.01 SOIC 8
OPA692IDBVR
Texas Instruments
$1.8463 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant Texas Instruments EAR99 8542.33.00.01 SOT-23 6
OPA692IDR
Texas Instruments
$1.8463 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments EAR99 8542.33.00.01 SOIC 8
THS7353PWR
Texas Instruments
$2.0437 Yes Yes Active 150 MHz 300 V/us 5 µA 3 BUFFER 3.3 V CMOS 40 mA 5.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP-20 compliant Texas Instruments EAR99 8542.33.00.01 TSSOP 20
OPA692IDBVT
Texas Instruments
$2.1602 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant Texas Instruments EAR99 8542.33.00.01 SOT-23 6
DS15BA101SD/NOPB
Texas Instruments
$2.1792 Yes Yes Active 49 mA 1 BUFFER 3.3 V 3.6 V INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments EAR99 8542.39.00.01 SON 8