Filter Your Search
31 - 40 of 2,825 results
![]() |
LT1010CN8#PBF
Linear Technology
|
$1.9350 | Yes | Transferred | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||||
![]() |
BUF11702PWPG4
Texas Instruments
|
$1.9370 | Yes | Obsolete | 15 mV | 1 MHz | 1 V/us | 1 | BUFFER | 10 V | 16.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP, | 28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||
![]() |
MAX4285ESA+
Maxim Integrated Products
|
$1.9574 | Yes | Yes | Obsolete | 8 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
![]() |
LMH6559MF/NOPB
Texas Instruments
|
$1.9595 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
MAX4017EUA+
Maxim Integrated Products
|
$2.0612 | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 2 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
LT6554CGN#PBF
Linear Technology
|
$2.0849 | Yes | Transferred | 70 mV | 650 MHz | 2500 V/us | 30 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 1700 V/us | 6.6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.89 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
MAX4201EUK+T
Maxim Integrated Products
|
$2.1151 | Yes | Yes | Transferred | 15 mV | 780 MHz | 4200 V/us | 10 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
DS15BA101SDX/NOPB
Texas Instruments
|
$2.1792 | Yes | Yes | Active | 49 mA | 1 | BUFFER | 3.3 V | 3.6 V | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
![]() |
MAX4205EUA+
Maxim Integrated Products
|
$2.2039 | Yes | Yes | Obsolete | 15 mV | 720 MHz | 4200 V/us | 10 µA | 4 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
OPA692IDBVT
Texas Instruments
|
$2.2230 | Yes | Yes | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |