Filter Your Search
41 - 50 of 2,825 results
|
MAX4204EUA+
Maxim Integrated Products
|
$2.3498 | Yes | Yes | Transferred | 15 mV | 720 MHz | 4200 V/us | 10 µA | 4 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
OPA693IDBVR
Texas Instruments
|
$2.4067 | Yes | Yes | Active | 2 mV | 2500 V/us | 13 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 70 A | 6.5 V | INDUSTRIAL | 1400000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
MAX4203ESA+
Maxim Integrated Products
|
$2.4192 | Yes | Yes | Transferred | 15 mV | 530 MHz | 4200 V/us | 10 µA | 4 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
THS7353PWR
Texas Instruments
|
$2.4554 | Yes | Yes | Active | 150 MHz | 300 V/us | 5 µA | 3 | BUFFER | 3.3 V | CMOS | 40 mA | 5.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
LT1010CT#06PBF
Linear Technology
|
$2.4669 | Yes | Obsolete | 100 mV | 20 MHz | 800 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 75 V/us | 22 V | OTHER | R-PZFM-T5 | Not Qualified | e3 | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | T | |||||||||||||||||
|
LT1010CT#PBF
Linear Technology
|
$2.4669 | Yes | Transferred | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PZFM-T5 | Not Qualified | e3 | 1 | 125 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | T | ||||||||||||||
|
OPA692IDBVTG4
Texas Instruments
|
$2.4716 | No | Active | 2.5 mV | 280 MHz | 2100 V/us | 5.1 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 45 µA | -6.5 V | 10 A | 6.5 V | INDUSTRIAL | 280000 | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
MAX2471EUT+T
Maxim Integrated Products
|
$2.4748 | Yes | Yes | Transferred | 10 µA | 7.4 mA | 1 | BUFFER | 3 V | BIPOLAR | 7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TSL1014IFT
STMicroelectronics
|
$2.4985 | Yes | Not Recommended | 12 mV | 2 MHz | 1 V/us | 140 nA | 1 | BUFFER | 5 V | -5 V | 100 mA | 18 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, | 48 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||
|
LT6554IGN#PBF
Linear Technology
|
$2.5243 | Yes | Transferred | 70 mV | 650 MHz | 2500 V/us | 30 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 1700 V/us | 6.6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.727 mm | 3.899 mm | 4.89 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN |