Filter Your Search
21 - 30 of 20,709 results
|
AS331KTR-G1
Diodes Incorporated
|
$0.1161 | Yes | Active | 7 mV | 400 nA | 3 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 400 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
LM339PWRG3
Texas Instruments
|
$0.1180 | Yes | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP, TSSOP14,.25 | |||||
|
LM393PWRG3
Texas Instruments
|
$0.1180 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TSSOP-8 | 1988-04-01 | ||||
|
LM293DRG3
Texas Instruments
|
$0.1180 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AA, SOIC-8 | 1988-04-01 | |||
|
LM239N
Texas Instruments
|
$0.1191 | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | OTHER | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP-14 | ||||||||
|
LMV331SE-7
Diodes Incorporated
|
$0.1239 | Yes | Active | 9 mV | 400 nA | 300 ns | 1 | COMPARATOR | 5 V | BICMOS | OPEN-COLLECTOR | 5.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.3 mm | 2.15 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | GREEN, SOT-353, 5 PIN | ||||||||||||
|
LM339MX
Fairchild Semiconductor Corporation
|
$0.1243 | Yes | Yes | Transferred | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 14 | compliant | EAR99 | 8542.33.00.01 | SOP-14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | ||||||
|
LM2901MX
Fairchild Semiconductor Corporation
|
$0.1243 | Yes | Yes | Transferred | 15 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 14 | compliant | EAR99 | 8542.33.00.01 | SOP-14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | |||||
|
LM239DRG3
Texas Instruments
|
$0.1259 | Yes | Yes | Obsolete | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC-14 | ||||
|
LM2903PWRG3
Texas Instruments
|
$0.1259 | Yes | Yes | Active | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP, TSSOP14,.25 | 1988-04-01 |