Parametric results for: lm339d under Comparators

Filter Your Search

21 - 30 of 20,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BA8391G-TR
ROHM Semiconductor
$0.1165 Yes Yes Active 15 mV 500 nA 1.3 mA 1.3 µs 1 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.25 mm 1.6 mm 2.9 mm ROHM CO LTD SSOP 5 compliant EAR99 8542.39.00.01 ROHM Semiconductor
LM339PWRG3
Texas Instruments
$0.1180 Yes Yes Active 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP, TSSOP14,.25
LM393PWRG3
Texas Instruments
$0.1180 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TSSOP-8 1988-04-01
LM293DRG3
Texas Instruments
$0.1180 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V OTHER R-PDSO-G8 Not Qualified e3 1 85 °C -25 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AA, SOIC-8 1988-04-01
LMV331SE-7
Diodes Incorporated
$0.1201 Yes Active 9 mV 400 nA 300 ns 1 COMPARATOR 5 V BICMOS OPEN-COLLECTOR 5.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.3 mm 2.15 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-353, 5 PIN
LM239APT
STMicroelectronics
$0.1231 Yes Active 4 mV 300 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 100 nA OPEN-COLLECTOR 32 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 105 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP 14 compliant EAR99 8542.39.00.01 STMicroelectronics ROHS COMPLIANT, TSSOP-14
TS393IYDT
STMicroelectronics
$0.1241 Yes Active 6.5 mV 600 pA 25 µA 1.5 µs 2 COMPARATOR 3 V CMOS 600 pA -18 V OPEN-DRAIN 18 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.39.00.01 STMicroelectronics MICRO, PLASTIC, SO-8
LM339MX
Fairchild Semiconductor Corporation
$0.1243 Yes Yes Transferred 9 mV 400 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm FAIRCHILD SEMICONDUCTOR CORP SOP 14 compliant EAR99 8542.33.00.01 SOP-14 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP
LM2901MX
Fairchild Semiconductor Corporation
$0.1243 Yes Yes Transferred 15 mV 500 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm FAIRCHILD SEMICONDUCTOR CORP SOP 14 compliant EAR99 8542.33.00.01 SOP-14 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP
LM239DRG3
Texas Instruments
$0.1259 Yes Yes Obsolete 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V OTHER R-PDSO-G14 Not Qualified e3 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC-14