Filter Your Search
1 - 10 of 20,753 results
|
TS861IL
STMicroelectronics
|
Check for Price | No | No | Obsolete | 18 mV | 600 pA | 16 µA | 2 µs | 1 | COMPARATOR | 5 V | BICMOS | PUSH-PULL | 12 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX9025EBT+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 10 mV | 2 nA | 28 µs | 1 | COMPARATOR | 5 V | BICMOS | PUSH-PULL | 6 V | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 670 µm | 1 mm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LMV339MTX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 250 nA | 350 µA | 450 ns | 4 | COMPARATOR | 2.7 V | BICMOS | 250 nA | OPEN-COLLECTOR | 5.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX9061EBS+TG45
Maxim Integrated Products
|
$0.5719 | Yes | Transferred | 9 mV | 100 nA | 25 µs | 1 | COMPARATOR | 1.8 V | BICMOS | OPEN-DRAIN | 6 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA | BGA4,2X2,20 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BGA, BGA4,2X2,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LMV393MWC
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 250 nA | 600 ns | 2 | COMPARATOR | 5 V | BICMOS | OPEN-COLLECTOR | 5.5 V | INDUSTRIAL | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | WAFER | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX40002AUK02+
Maxim Integrated Products
|
$0.2925 | Yes | Transferred | 32 mV | 90 nA | 1.3 µA | 9 µs | 1 | COMPARATOR | 3.3 V | BICMOS | 30 nA | OPEN-DRAIN | 6 V | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX40003ANS02+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 32 mV | 90 nA | 1.3 µA | 9 µs | 1 | COMPARATOR | 3.3 V | BICMOS | 30 nA | OPEN-DRAIN | 6 V | S-XBGA-B4 | e2 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 350 µm | BOTTOM | 500 µm | 728 µm | 728 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TS7221BIYLT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 mV | 600 pA | 16 µA | 2 µs | 1 | COMPARATOR | 5 V | BICMOS | 300 pA | OPEN-DRAIN | 12 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TS7221AIYLT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 mV | 600 pA | 16 µA | 2 µs | 1 | COMPARATOR | 5 V | BICMOS | 300 pA | OPEN-DRAIN | 12 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LMV339M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 250 nA | 350 µA | 450 ns | 4 | COMPARATOR | 2.7 V | BICMOS | 250 nA | OPEN-COLLECTOR | 5.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 |