Filter Your Search
1 - 2 of 2 results
|
LM339NG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 9 mV | 400 nA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | HALOGEN FREE AND ROHS COMPLIANT PLASTIC DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM339NG
onsemi
|
$0.2943 | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PDIP-14 | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 646-06 | onsemi |