Filter Your Search
1 - 10 of 389 results
|
LM393AD
NXP Semiconductors
|
Check for Price | No | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM393SNG
onsemi
|
$51.1684 | Yes | Obsolete | 9 mV | 2.5 mA | 1 µs | 2 | COMPARATOR | BIPOLAR | 250 nA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | ONSEMI | DIP-8 | unknown | EAR99 | 8542.39.00.01 | 626-05 | onsemi | |||||||||||||||||||
|
LM393TLX
Texas Instruments
|
Check for Price | No | No | Obsolete | 9 mV | 400 nA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | S-PBGA-B8 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 600 µm | 1.514 mm | 1.514 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM393AN
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
LM393APE4
Texas Instruments
|
Check for Price | No | Active | 2 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 | ||||||
|
LM393M
Raytheon Semiconductor
|
Check for Price | No | Transferred | 9 mV | 2 | COMPARATOR | 5 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM393PT-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 9 mV | 2.5 mA | 1.3 µs | COMPARATOR | 5 V | BIPOLAR | 250 nA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | ROHM CO LTD | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM393D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.4 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
XLM393CU
NXP Semiconductors
|
Check for Price | Obsolete | 4 mV | 400 nA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM393AYD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 mV | 300 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |