Parametric results for: LTC1442IS8#PBF under Comparators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1442is8pbf Sorted By: Response Time-Nom
Select parts from the table below to compare.
Compare
Compare
LTC1442IS8#PBF
Linear Technology
$2.3893 Yes Transferred 10 mV 5.7 µA 14 µs 2 COMPARATOR 3 V CMOS -300 mV 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.39.00.01
LTC1442IS8#PBF
Analog Devices Inc
$6.5604 No Yes Active 10 mV 14 µs 2 COMPARATOR 3 V CMOS -300 mV 12 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices