Parametric results for: TLC374ID under Comparators

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: tlc374id Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TLC374IDR
Texas Instruments
$0.8432 Yes Yes Active 5 mV 2 nA 600 µA 650 ns 4 COMPARATOR 5 V CMOS 30 pA OPEN-DRAIN 18 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC374IDRG4
Texas Instruments
Check for Price No Obsolete 7 mV 2 nA 600 µA 650 ns 4 COMPARATOR 5 V CMOS 30 pA OPEN-DRAIN 18 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC374ID
Texas Instruments
$0.9032 Yes Yes Obsolete 5 mV 2 nA 600 µA 650 ns 4 COMPARATOR 5 V CMOS 30 pA OPEN-DRAIN 18 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLC374IDG4
Texas Instruments
$0.9258 Yes Obsolete 7 mV 2 nA 800 µA 650 ns 4 COMPARATOR 5 V CMOS 2 nA OPEN-DRAIN 18 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments