Filter Your Search
1 - 10 of 51 results
|
TLC393MFKB
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 90 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | 30 nA | 18 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TLC393PS-M
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | MILITARY | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TLC393CPWLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 6.5 mV | 600 pA | 50 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
TLC393IDR
Texas Instruments
|
$0.9765 | Yes | Yes | Active | 5 mV | 2 nA | 40 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | 2 pA | OPEN-DRAIN | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | 1989-03-01 | Texas Instruments | |||
|
TLC393IDRG4
Texas Instruments
|
Check for Price | No | Active | 5 mV | 2 nA | 40 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | 2 pA | OPEN-DRAIN | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | 1992-01-01 | Texas Instruments | ||||
|
TLC393CPSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6.5 mV | 600 pA | 50 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | |||||||
|
TLC393IPE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 2 nA | 40 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | 2 pA | OPEN-DRAIN | 18 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | 1992-01-01 | Texas Instruments | ||||
|
TLC393MJG
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 30 nA | 90 µA | 1.1 µs | 2 | COMPARATOR | 5 V | CMOS | 30 nA | OPEN-DRAIN | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||
|
TLC393PS-M
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||
|
TLC393IPWLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 2 nA | 50 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |