Parametric results for: AD623ARMZ under Instrumentation Amplifiers

Filter Your Search

31 - 40 of 3,258 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
INA155UA/2K5
Texas Instruments
$1.5284 Yes Yes Active 1 mV 550 kHz 6.5 V/us 10 pA 2.8 mA 10 92 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 50 10 R-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA826AIDRGR
Texas Instruments
$1.5364 Yes Yes Active 150 µV 1 MHz 1 V/us 95 nA 300 µA 10 120 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 65 nA 10 nA -18 V 0.002 % 18 V AUTOMOTIVE 1000 1 S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, WSON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
MCP6N11T-100E/MNY
Microchip Technology Inc
$1.5824 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 1778279 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 70794 R-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY VSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC DFN VSON, SOLCC8,.12,20 8 compliant EAR99 8542.33.00.01 Microchip
INA331IDGKR
Texas Instruments
$1.6082 Yes Yes Active 500 µV 2 MHz 5 V/us 10 pA 600 µA 25 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
INA321EA/2K5
Texas Instruments
$1.6208 Yes Yes Active 500 µV 500 kHz 0.4 V/us 10 pA 70 µA 25 90 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.015 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
MCP6N11T-001E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 50118 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 3162 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-005E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 251188 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 15848 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-100E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 1778279 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 70794 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-010E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 501187 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 31622 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-002E/SN
Microchip Technology Inc
$1.6550 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 100000 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 7079 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Microchip