Filter Your Search
41 - 50 of 3,258 results
|
EL8172FSZ-T7
Renesas Electronics Corporation
|
$1.5120 | Yes | Obsolete | 0.7 µV | 0.55 V/us | 4 nA | 110 µA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 500 pA | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | 2017-10-06 | Renesas Electronics | ||||||||||||||
![]() |
INA826AIDR
Texas Instruments
|
$1.5233 | Yes | Yes | Active | 150 µV | 1 MHz | 1 V/us | 95 nA | 300 µA | 10 | 120 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 65 nA | 10 nA | -18 V | 0.002 % | 18 V | AUTOMOTIVE | 1000 | 1 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
INA827AIDGKR
Texas Instruments
|
$1.5242 | Yes | Yes | Active | 150 µV | 600 kHz | 50 nA | 320 µA | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 50 nA | 0.005 % | AUTOMOTIVE | 1000 | 5 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
![]() |
MAX4462TETT+T
Maxim Integrated Products
|
$1.5278 | Yes | Yes | Transferred | 1.3 mV | 2.5 MHz | 0.5 V/us | 100 pA | 1.1 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.25 % | 6 V | INDUSTRIAL | 100 | 1 | S-XDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.12,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | 6 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
MCP6N11T-010E/SN
Microchip Technology Inc
|
$1.5392 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 501187 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 31622 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||
![]() |
LTC6800HMS8#PBF
Linear Technology
|
$1.5689 | Yes | Transferred | 100 µV | 0.2 V/us | 10 nA | 1.2 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 3 V | CMOS | 3 nA | 0.01 % | 5.5 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
![]() |
INA156EA/2K5
Texas Instruments
|
$1.5813 | Yes | Yes | Active | 8 mV | 550 kHz | 6.5 V/us | 10 pA | 3.2 mA | 10 | 74 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 50 | 10 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
![]() |
INA321EA/2K5
Texas Instruments
|
$1.5885 | Yes | Yes | Active | 500 µV | 500 kHz | 0.4 V/us | 10 pA | 70 µA | 25 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
![]() |
EL8170FSZ
Intersil Corporation
|
$1.6014 | Transferred | 200 µV | 192 MHz | 0.55 V/us | 3 nA | 110 µA | 200 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BIPOLAR | 2 nA | 5.75 V | INDUSTRIAL | 1000 | 100 | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
![]() |
INA331IDGKR
Texas Instruments
|
$1.6123 | Yes | Yes | Active | 500 µV | 2 MHz | 5 V/us | 10 pA | 600 µA | 25 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |