Filter Your Search
11 - 20 of 3,258 results
|
MCP6N11-001E/SN
Microchip Technology Inc
|
$1.2165 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 50118 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 3162 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||
|
INA331AIDGKR
Texas Instruments
|
$1.2624 | Yes | Yes | Active | 500 µV | 2 MHz | 5 V/us | 10 pA | 600 µA | 25 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
AD8293G80ARJZ-R7
Analog Devices Inc
|
$1.3989 | No | Yes | Active | 50 µV | 500 MHz | 2 nA | 1.5 mA | 94 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 4 nA | 0.03 % | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RJ-8 | |||||||||||||
|
INA322EA/2K5
Texas Instruments
|
$1.4324 | Yes | Yes | Active | 10 mV | 500 kHz | 0.4 V/us | 10 pA | 25 | 60 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 100 pA | 0.015 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
INA2332AIPWR
Texas Instruments
|
$1.4324 | Yes | Yes | Active | 8 mV | 2 MHz | 5 V/us | 10 pA | 25 | 60 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
INA317IDGKR
Texas Instruments
|
$1.4507 | Yes | Yes | Active | 75 µV | 150 kHz | 0.05 V/us | 200 pA | 80 µA | 10 | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 200 pA | 200 pA | 0.001 % | 7 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | Texas Instruments | 2017-11-28 | |||||||||||
|
MCP6N11-010E/SN
Microchip Technology Inc
|
$1.4580 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 501187 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 31622 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||
|
INA827AIDGKR
Texas Instruments
|
$1.4884 | Yes | Yes | Active | 150 µV | 600 kHz | 50 nA | 320 µA | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 50 nA | 0.005 % | AUTOMOTIVE | 1000 | 5 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
AD8293G160ARJZ-R7
Analog Devices Inc
|
$1.5109 | No | Yes | Active | 50 µV | 500 MHz | 2 nA | 1.5 mA | 94 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 4 nA | 0.03 % | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RJ-8 | |||||||||||||
|
INA826AIDR
Texas Instruments
|
$1.5146 | Yes | Yes | Active | 150 µV | 1 MHz | 1 V/us | 95 nA | 300 µA | 10 | 120 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 65 nA | 10 nA | -18 V | 0.002 % | 18 V | AUTOMOTIVE | 1000 | 1 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |